Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No284047-4Copy
Manufacturer Standard Lead Time11 weeks
Order Code3217787
Your Part Number
600 In Stock
Need more?
600 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.360 (S$11.2924) |
| 10+ | S$7.530 (S$8.2077) |
| 25+ | S$6.780 (S$7.3902) |
| 50+ | S$6.180 (S$6.7362) |
| 100+ | S$5.970 (S$6.5073) |
| 250+ | S$5.770 (S$6.2893) |
| 500+ | S$5.550 (S$6.0495) |
| 1000+ | S$5.070 (S$5.5263) |
Price for:Each
Minimum: 1
Multiple: 1
S$10.36 (S$11.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No284047-4Copy
Manufacturer Standard Lead Time11 weeks
Order Code3217787
Technical Datasheet
Wire Size (AWG)30AWG to 12AWG
Conductor Area CSA3mm²
Wire Connection MethodScrew
Rated Current15A
SVHCLead (04-Feb-2026)
Technical Specifications
Wire Size (AWG)
30AWG to 12AWG
Wire Connection Method
Screw
SVHC
Lead (04-Feb-2026)
Conductor Area CSA
3mm²
Rated Current
15A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008062
