Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1334-DGCopy
Order Code1607983
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialABS
External Height - Metric199.9mm
External Width - Metric119.89mm
External Depth - Metric74.93mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 1, 2, 3, 4, 4X, 12, 13
External Height - Imperial7.87"
External Width - Imperial4.72"
External Depth - Imperial2.95"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for PN-1334-DG
1 Product Found
Product Overview
PN-1334-DG is an IP65 NEMA 4X box dark grey.
- External dimension is 199.90x119.89x74.93mm, internal dimension is 192.28x112.27x68.58mm (LxWxD)
- UL508A & NEMA 1, 2, 3, 4, 4x 12, and 13 enclosure specifications
- Designed to IP65 of IEC 529
- UL Listed (E194432 Vol 1)
- Wall mounting holes and cover attaching screws are outside the sealing area
- Most models have internal guide slots for mounting PCB assemblies vertically
- Internal bosses allow mounting of PCBs horizontally or for connection of terminals etc
- Threaded brass inserts
- Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts
- Gasket material: silicon sponge
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
199.9mm
External Depth - Metric
74.93mm
Body Colour
Grey
External Height - Imperial
7.87"
External Depth - Imperial
2.95"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
119.89mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 12, 13
External Width - Imperial
4.72"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
