Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoDX06LB012NCopy
Manufacturer Standard Lead Time10 weeks
Order Code4745028
Product RangeDX Series
Your Part Number
48 In Stock
Need more?
48 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.730 (S$11.6957) |
Price for:Each
Minimum: 1
Multiple: 1
S$10.73 (S$11.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoDX06LB012NCopy
Manufacturer Standard Lead Time10 weeks
Order Code4745028
Product RangeDX Series
Technical Datasheet
LED ColourBlue
Operating Voltage12V
Mounting Hole Dia6mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP67
Product RangeDX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Blue
Mounting Hole Dia
6mm
Luminous Intensity
-
Product Range
DX Series
Operating Voltage
12V
Forward Current If
-
IP / NEMA Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039
