Print Page
FX0418/2
Fuseholder, Panel Mount, Snap Fit, 250V, 16A, 6.3 x 32mm, 6.3 Series Tabs, Screw Cap, Screwdriver
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | FX0418/2Copy |
| Order Code | 3510440 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | FX0418/2Copy |
| Order Code | 3510440 |
| Technical Datasheet | |
| Voltage Rating VAC | 250V |
Technical Specifications
| Voltage Rating VAC | 250V |
|---|
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .014 |
