Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | MPI005D28LSWH12Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 3485513 |
| Product Range | MPI005 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$65.460 (S$71.3514) |
| 5+ | S$63.890 (S$69.6401) |
| 10+ | S$62.580 (S$68.2122) |
| 20+ | S$62.290 (S$67.8961) |
Price for:Each
Minimum: 1
Multiple: 1
S$65.46 (S$71.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | MPI005D28LSWH12Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 3485513 |
| Product Range | MPI005 Series |
| Technical Datasheet | |
| Product Range | MPI005 Series |
| Panel Cutout Diameter | 19mm |
| Contact Configuration | SPDT |
| Switch Operation | Latching |
| Pushbutton Actuator Style | Round |
| Actuator / Cap Colour | - |
| Contact Current AC Max | 5A |
| Contact Voltage VAC | 125V |
| Contact Current DC Max | 5A |
| Contact Voltage VDC | 24V |
| IP Rating | IP65 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Quick Connect |
| Illumination Colour | White |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | MPI005 Series |
|---|---|
| Contact Configuration | SPDT |
| Pushbutton Actuator Style | Round |
| Contact Current AC Max | 5A |
| Contact Current DC Max | 5A |
| IP Rating | IP65 |
| Switch Terminals | Quick Connect |
| Panel Cutout (H x W) | - |
| Panel Cutout Diameter | 19mm |
|---|---|
| Switch Operation | Latching |
| Actuator / Cap Colour | - |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | 24V |
| Switch Mounting | Panel Mount |
| Illumination Colour | White |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004536 |
