Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0575/15/PCCopy
Manufacturer Standard Lead Time16 weeks
Order Code2356925
Product RangePX0575
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.890 (S$5.3301) |
| 10+ | S$4.420 (S$4.8178) |
| 100+ | S$4.190 (S$4.5671) |
| 250+ | S$3.940 (S$4.2946) |
| 500+ | S$3.790 (S$4.1311) |
| 1000+ | S$3.650 (S$3.9785) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.89 (S$5.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0575/15/PCCopy
Manufacturer Standard Lead Time16 weeks
Order Code2356925
Product RangePX0575
Technical Datasheet
IEC Connector TypeIEC C14 Inlet
Current Rating15A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In, Flange Mount
Product RangePX0575
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (25-Jun-2025)
Current Rating
15A
Contact Termination Type
Quick Connect
Product Range
PX0575
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0096
