Print Page
PX0707/P/09
Circular Connector, Circular Power Connector, Panel Mount Plug, 9 Contacts, Solder Pin, Threaded
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | PX0707/P/09Copy |
| Order Code | 8406693 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | PX0707/P/09Copy |
| Order Code | 8406693 |
| Technical Datasheet | |
| Connector Type | Circular Power Connector |
| Product Range | - |
| No. of Contacts | 9Contacts |
| Contact Material | Copper Alloy |
| IP Rating | IP68, IP69K |
Technical Specifications
| Connector Type | Circular Power Connector |
|---|---|
| No. of Contacts | 9Contacts |
| IP Rating | IP68, IP69K |
| Product Range | - |
|---|---|
| Contact Material | Copper Alloy |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04 |
