Print Page
PX0707/S/06
Circular Connector, Circular Power Connector, Panel Mount Receptacle, 6 Contacts, Solder Socket
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | PX0707/S/06Copy |
| Order Code | 8406685 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | PX0707/S/06Copy |
| Order Code | 8406685 |
| Technical Datasheet | |
| Connector Type | Circular Power Connector |
| No. of Contacts | 6Contacts |
| Contact Material | Copper Alloy |
| IP Rating | IP68, IP69K |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Connector Type | Circular Power Connector |
|---|---|
| Contact Material | Copper Alloy |
| SVHC | No SVHC (17-Dec-2015) |
| No. of Contacts | 6Contacts |
|---|---|
| IP Rating | IP68, IP69K |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
