Print Page
FX0369/1
Fuseholder, Panel Mount, Snap Fit, 250V, 10A, 5 x 20mm, Solder Tags, Bayonet Cap, Screwdriver, PC2
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoFX0369/1Copy
Order Code3510396
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current16A
Fuse Size Held5mm x 20mm
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCTo Be Advised
Product Overview
The FX0369/1 is a snap-fit Touch proof® PC2 Fuseholder with 2.8 series tabs/solder tags termination and bayonet cap/screwdriver release fuse carrier. It has polyester body, nylon cap and silver-plated brass contacts.
- <lt/>10mΩ Contact resistance
- <gt/>10²MΩ @ 500VDC Insulation resistance
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
16A
Holder Terminals
Solder Lug
Product Range
-
Voltage Rating VDC
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
