Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | FX0417Copy |
| Order Code | 535953 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | FX0417Copy |
| Order Code | 535953 |
| Technical Datasheet | |
| Fuse Holder Type | Cartridge Fuse Holder |
| Fuse Current | 20A |
| Fuse Size Held | 1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0 |
| Holder Terminals | Quick Connect |
| No. of Fuses | 1Fuses |
| Product Range | - |
| Voltage Rating VAC | 250V |
| Voltage Rating VDC | 250V |
Alternatives for FX0417
1 Product Found
Product Overview
- Low profile panel mounting Touchproof fuseholder to IEC 127/6 category PC2
- Screw cap, screwdriver release
- 6.3mm fast-on tags
Technical Specifications
| Fuse Holder Type | Cartridge Fuse Holder |
|---|---|
| Fuse Size Held | 1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0 |
| No. of Fuses | 1Fuses |
| Voltage Rating VAC | 250V |
| Fuse Current | 20A |
|---|---|
| Holder Terminals | Quick Connect |
| Product Range | - |
| Voltage Rating VDC | 250V |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .016 |
