Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | KSC351JLFS..Copy |
| Order Code | 1653403 |
| Product Range | KSC Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | KSC351JLFS..Copy |
| Order Code | 1653403 |
| Product Range | KSC Series |
| Technical Datasheet | |
| Product Range | KSC Series |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Surface Mount |
| Actuator Style | Round Button |
| Actuating Force | 500gf |
| Contact Rating | 50mA at 32VDC |
| Switch Dimensions (L x W) | 6.2mm x 6.2mm |
| IP Rating | IP67 |
| Illumination | Non Illuminated |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for KSC351JLFS..
2 Products Found
Technical Specifications
| Product Range | KSC Series |
|---|---|
| Switch Mounting | Surface Mount |
| Actuating Force | 500gf |
| Switch Dimensions (L x W) | 6.2mm x 6.2mm |
| Illumination | Non Illuminated |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Round Button |
| Contact Rating | 50mA at 32VDC |
| IP Rating | IP67 |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365005 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00227 |
