Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$12.490 (S$13.6141) |
10+ | S$10.030 (S$10.9327) |
25+ | S$9.040 (S$9.8536) |
50+ | S$8.690 (S$9.4721) |
100+ | S$8.330 (S$9.0797) |
500+ | S$8.170 (S$8.9053) |
Price for:Each
Minimum: 1
Multiple: 1
S$12.49 (S$13.61 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Radiation Pattern Omnidirectional
- Polarisation Linear
- Frequency: 2400MHz to 2500MHz (Band 1), 5000MHz to 6000MHz (Band 2) and 6000MHz to 7125MHz
- Peak Gain: 3.4dBi @ 2.4GHz, 4.5dBi @ 6GHz, 6dBi @ 5GHZ
- Temperature Range - Operating -40° to +85°C
- Dimensions: 35x8mm
Technical Specifications
Antenna Type
WiFi
Frequency Max
2.5GHz
Gain
6dB
Input Power
-
Antenna Polarisation
Omni
SVHC
Lead (07-Nov-2024)
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
-
Product Range
215872
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00393