Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$19.870 (S$21.6583) |
| 5+ | S$19.160 (S$20.8844) |
| 10+ | S$18.450 (S$20.1105) |
| 50+ | S$18.300 (S$19.947) |
| 100+ | S$18.140 (S$19.7726) |
| 250+ | S$18.130 (S$19.7617) |
Price for:Each
Minimum: 1
Multiple: 1
S$19.87 (S$21.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO46/0.1M/IPEX/S/S/29
Order Code2717722
Product RangeTango 46
Technical Datasheet
Antenna TypeMiniature
Frequency Min1.71GHz
Frequency Max2.7GHz
Antenna MountingPanel
Gain2dBi
VSWR2.5
Input Power1W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeTango 46
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Through hole panel mount mini 3G/4G antenna
- 100mm RG316 cable with IPEX connector
- 1/4inch 36UNS bolt-thru screw thread
Applications
Wireless
Technical Specifications
Antenna Type
Miniature
Frequency Max
2.7GHz
Gain
2dBi
Input Power
1W
Antenna Polarisation
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.71GHz
Antenna Mounting
Panel
VSWR
2.5
Input Impedance
50ohm
Product Range
Tango 46
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15