Print Page
Image is for illustrative purposes only. Please refer to product description.

76 In Stock
Need more?
76 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.070 (S$5.5263) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.07 (S$5.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
FIT0502 is a 3W, 8ohm stereo enclosed speaker. It is a new passive speaker with JST PH2.0 interface. It is a perfect option for any DIY audio project which requires an 8ohm impedance and 3W power. The suitable size and screw holes make it easy to mount. Let your robot have a loud voice, and no distortion.
- 3W power, 8ohm resistance
- 42cm line length, <10% distortion
- Product size is 70 x 30 x 16mm
- Pitch of screws is 24 x 63mm
Technical Specifications
Frequency Response Min
-
External Height
70mm
External Depth
16mm
SVHC
No SVHC (04-Feb-2026)
Frequency Response Max
-
External Width
30mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024