Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoST121HD20L
Order Code3929194
Also Known AsGTIN UPC EAN: 0065030882637
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$873.470 (S$952.0823) |
Price for:Each
Minimum: 1
Multiple: 1
S$873.47 (S$952.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoST121HD20L
Order Code3929194
Also Known AsGTIN UPC EAN: 0065030882637
Technical Datasheet
Product Range-
Plug TypeANZ, EU, JP, NA, UK
SVHCTo Be Advised
Product Overview
Easily transmit a 4K UHD video signal to a remote HDMI display up to 100m away via standard Cat6 cabling. The extender maintains a high quality video signal complete with 7.1 digital audio and supports resolutions up to 3840x2160, perfect for remote digital signage and advertising applications.
- Utilise existing Cat6 infrastructure to create a digital signage solution
- Maximum range up to 100m using Cat6 cabling (4K UHD), or 140m for 1080p Full HD transmission
- Supports video resolutions up to 3840x2160 @60Hz
- 7.1 Surround sound audio specification
- Supports all major HDMI audio formats such as Dolby TrueHD, Dolby Digital and DTS-HD
- Built-in IR extender allows you to control video source from remote location
- Fully compatible with HDCP 1.4 & 2.2
- Durable steel enclosure with black finish
- Dimensions (HxWxD): 26x110x75mm (each)
- 2 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Transmitter, receiver, 2x AC adaptors (UK/EU/NA/ANZ), IR kit, 3.5mm to RS232 adaptors, mounting brackets and user guide
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
ANZ, EU, JP, NA, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.46