0
0 ItemsS$0.00

Audio Signal Indicator Units :

255 Products Found
Find a huge range of Audio Signal Indicator Units at element14 Singapore. We stock a large selection of Audio Signal Indicator Units, including new and most popular products from the world's top manufacturers including: Fulleon, Werma, Moflash Signalling, Auer Signal & Clifford And Snell

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
1320820

RoHS

Each
1+ S$39.650(S$43.2185)
5+ S$39.160(S$42.6844)
10+ S$38.480(S$41.9432)
20+ S$37.600(S$40.984)
-
24V
Multiple Tones
102dB
IP65
Roshni Series
-
16mA
93mm
-25°C
80°C
1320818

RoHS

Each
1+ S$39.650(S$43.2185)
5+ S$39.160(S$42.6844)
10+ S$38.480(S$41.9432)
20+ S$37.600(S$40.984)
-
24V
Multiple Tones
96dB
IP65
Roshni Series
-
8mA
93mm
-25°C
80°C
1751901

RoHS

Each
1+ S$61.040(S$66.5336)
5+ S$60.270(S$65.6943)
10+ S$59.240(S$64.5716)
20+ S$57.870(S$63.0783)
230V
-
Multiple Tones
102dB
IP54, IP65
Roshini Series
-
16mA
93mm
-10°C
55°C
2401650

RoHS

Each
1+ S$198.180(S$216.0162)
230V
-
Multiple Tones
110dB
IP65
-
-
7mA
128mm
-35°C
66°C
1320817

RoHS

Each
1+ S$45.960(S$50.0964)
5+ S$32.200(S$35.098)
10+ S$31.550(S$34.3895)
20+ S$30.010(S$32.7109)
-
24V
32 Tone
102dB
IP54
Roshni Series
-
8mA
93mm
-25°C
70°C
2532457

RoHS

Each
1+ S$94.750(S$103.2775)
24V
24V
Continuous, Pulse
85dB
IP66
KombiSIGN 40 Series
2.9kHz
80mA
45mm
-30°C
60°C
3129516

RoHS

Each
1+ S$248.910(S$271.3119)
230V
-
2 Tone
106dB
IP53
Harmony Series
-
40mA
153.2mm
-30°C
50°C
4295292

RoHS

Each
1+ S$80.890(S$88.1701)
5+ S$79.450(S$86.6005)
12V
12V
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
4295290

RoHS

Each
1+ S$80.890(S$88.1701)
5+ S$79.450(S$86.6005)
110V
-
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
1649237

RoHS

Each
1+ S$38.900(S$42.401)
5+ S$32.020(S$34.9018)
10+ S$31.380(S$34.2042)
20+ S$30.740(S$33.5066)
50+ S$30.100(S$32.809)
24V
24V
Continuous, Pulse
85dB
IP55
AE20M Series
2.9kHz
25mA
43mm
-20°C
60°C
8810150
Each
1+ S$326.390(S$355.7651)
230V
-
Single
127dB
IP21
-
1.68kHz
1A
140mm
-30°C
45°C
2401641

RoHS

Each
1+ S$202.270(S$220.4743)
5+ S$198.230(S$216.0707)
10+ S$194.180(S$211.6562)
-
24V
Multiple Tones
100dB
IP65
YA30 Series
-
32mA
85mm
-25°C
55°C
2501283

RoHS

Each
1+ S$43.250(S$47.1425)
5+ S$42.060(S$45.8454)
10+ S$40.080(S$43.6872)
25+ S$39.270(S$42.8043)
50+ S$38.480(S$41.9432)
More Pricing...
24V
-
Buzzer
-
-
-
-
7mA
-
-20°C
-
4336720

RoHS

Each
1+ S$157.150(S$171.2935)
5+ S$137.500(S$149.875)
-
24V
Pulse
80dB
IP65
109 Series
2100Hz
25mA
52mm
-20°C
50°C
1649236

RoHS

Each
1+ S$26.240(S$28.6016)
5+ S$21.600(S$23.544)
10+ S$21.170(S$23.0753)
12V
12V
Continuous
90dB
IP55
AE20M Series
2.9kHz
20mA
43mm
-20°C
60°C
2059722

RoHS

Each
1+ S$55.670(S$60.6803)
5+ S$55.120(S$60.0808)
10+ S$54.570(S$59.4813)
-
28V
Continuous, Pulse
100dB
IP30
-
3.2kHz
50mA
49mm
-20°C
60°C
2401645

RoHS

Each
1+ S$147.240(S$160.4916)
5+ S$145.710(S$158.8239)
10+ S$144.180(S$157.1562)
-
24V
Multiple Tones
106dB
IP65
-
-
35mA
81mm
-35°C
66°C
2420434

RoHS

Each
1+ S$23.920(S$26.0728)
5+ S$23.450(S$25.5605)
10+ S$22.970(S$25.0373)
-
28V
Low Frequency
90dB
IP34
-
450Hz
25mA
35mm
-20°C
60°C
3566184

RoHS

Each
1+ S$39.650(S$43.2185)
5+ S$39.160(S$42.6844)
10+ S$38.480(S$41.9432)
20+ S$37.600(S$40.984)
-
28V
32 Tone
102dB
IP65
RoLP Series
-
12mA
93mm
-25°C
70°C
1649239

RoHS

Each
1+ S$31.980(S$34.8582)
5+ S$26.330(S$28.6997)
10+ S$25.810(S$28.1329)
20+ S$25.280(S$27.5552)
50+ S$24.760(S$26.9884)
230V
-
Continuous, Pulse
90dB
IP55
AE20M Series
2.9kHz
10mA
43mm
-20°C
60°C
1214979

RoHS

Each
1+ S$94.510(S$103.0159)
24V
24V
Continuous
85dB
IP65
-
1.75kHz
25mA
72mm
-20°C
50°C
4336781

RoHS

Each
1+ S$206.510(S$225.0959)
230V
-
Continuous
108dB
IP55
570 Series
-
70mA
152mm
60°C
60°C
3566181

RoHS

Each
1+ S$39.650(S$43.2185)
5+ S$39.160(S$42.6844)
10+ S$38.480(S$41.9432)
20+ S$37.600(S$40.984)
-
28V
32 Tone
102dB
IP54
RoLP Series
-
12mA
63mm
-25°C
70°C
3566182

RoHS

Each
1+ S$39.930(S$43.5237)
5+ S$39.430(S$42.9787)
10+ S$38.750(S$42.2375)
20+ S$37.850(S$41.2565)
-
28V
32 Tone
102dB
IP65
RoLP Series
-
12mA
93mm
-25°C
70°C
3889369

RoHS

Each
1+ S$25.700(S$28.013)
5+ S$25.190(S$27.4571)
10+ S$24.680(S$26.9012)
20+ S$24.160(S$26.3344)
50+ S$23.650(S$25.7785)
-
48V
Buzzer
82dB
IP55
AE20M Series
2.9kHz
35mA
40.7mm
-20°C
60°C
1-25 of 255 items
of 11 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
PayPal