Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$83.160 (S$90.6444) |
| 5+ | S$82.340 (S$89.7506) |
| 10+ | S$81.510 (S$88.8459) |
| 20+ | S$79.880 (S$87.0692) |
Product Information
Product Overview
The RMQ Titan series Control Circuit Device ideal for machine and panel building. As well as the attractive and ergonomic design, the flexibility and versatility of the range ensure the best solution. These emits light non-stop for over 100000 hours. Special lenses and coloured LEDs offer enduring safety and reliability at an attractive price. The emergency-stop buttons from the worldwide-usable RMQ-Titan® control circuit device range are available as palm switches/mushroom actuators with a diameter of 38, 45 or 60mm. These are ingeniously simple to connect with SmartWire-DT. The RMQ-Titan pilot devices are simple to connect with SmartWire-DT plug-in technology. The communication system SmartWire-DT replaces the control wiring in all components right down to the pushbutton or indicator lights and thus enables direct and continuous communication between the central control and all sections of the system or plant.
- Quick connection to the AS-i bus
- Up to 6 contact elements can be clipped on in 2 levels
- Simple conversion to stay-put or spring-return function with all stay-put pushbutton actuators
- IP66 Protection rating
Applications
Industrial
Technical Specifications
SPST-NO, SPST-NC
CSA 22.2 No. 14, IEC 60947, UL 508
-
1 Position
IP67, IP69
RMQ-Titan M22 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate