Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoZW-EDCopy
Manufacturer Standard Lead Time19 weeks
Order Code2990453
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$582.040 (S$634.4236) |
Price for:Each
Minimum: 1
Multiple: 1
S$582.04 (S$634.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoZW-EDCopy
Manufacturer Standard Lead Time19 weeks
Order Code2990453
Technical Datasheet
Carrier Frequency2.4GHz
Input Level-
Networking InterfaceEthernet
Kit ContentsWireless End Device, Antenna, Mounting Kit, CR2032 Battery, 2 C-cell Battery, Software, User's Guide
SVHCNo SVHC (04-Feb-2026)
Product Overview
ZW-ED is a long range wireless end device for use with probes. The rugged high-performance, long range OMEGA® ZW-ED \wireless sensor/transmitter system provides web-based monitoring of temperature, humidity, and barometric pressure. This wireless device is designed for demanding industrial applications indoors and harsh outdoor environments. The electronics are protected in a rugged weatherproof polycarbonate NEMA 4 (IP65) rated housing.
- NEMA 4 (IP65) enclosure
- Battery backed real time clock, data assurance
- Up to 128 end devices per receiver, up to 7-year battery life
- 2 year warranty
- Input voltage is 5 to 36VDC, 24VAC ±10%
- Operating temperature range from 0 to 40°C
- Alkaline battery of two C-cell 1.5VDC
- Estimate of 7 years with frequency of 1 reading per minute lifetime
- Enclosure material is polycarbonate
- Compatible with the OMEGA® Dashboard software
Technical Specifications
Carrier Frequency
2.4GHz
Networking Interface
Ethernet
SVHC
No SVHC (04-Feb-2026)
Input Level
-
Kit Contents
Wireless End Device, Antenna, Mounting Kit, CR2032 Battery, 2 C-cell Battery, Software, User's Guide
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.566083