Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$314.950 (S$343.2955) |
Product Information
Product Overview
The TMCM-1160-CANOPEN from Trinamic is a single axis stepper motor controller/driver module for sensorless load dependent current control. The device is powered by Trinamic stallGuard2™, coolStep™ and spreadCycle™ chopper technology and has a trapezoidal ramp generator. The TMCM-1160 is capable of driving up to 4A of current from each output (with proper heatsinking). The device provides a RS485, CAN, USB, S/D and encoder interface. It features sensOstep magnetic encoder (1024 increments per rotation) e.g. for step-loss detection under all operating conditions and positioning supervision. An integrated protocol processor supplies a high level CANopen communication, offers a convenient handling and can be used in many decentralized applications.
- Supply voltage range from 9 to 51VDC, common supply voltages 12VDC/24VDC /48VDC supported
- Motor current up to 2.8A RMS (programmable), motion profile calculation in real time
- On the fly alteration of motor parameters (position, velocity, acceleration)
- High performance microcontroller for overall system control, serial communication protocol handling
- Up to 256 microsteps per full step
- High efficient operation and low power dissipation
- Dynamic current control, integrated protection, stallGuard2 feature for stall detection
- Feature coolStep for reduced power consumption and heat dissipation
- Dimension is 60mm x 60mm x 15mm (L x W x H)
Applications
Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Shutdown input driver will be disabled in hardware as long as this pin is left open or shorted to ground.
Technical Specifications
1-Axis Controller / Driver Module
2.8A
51VDC
No SVHC (21-Jan-2025)
Two Phase
9VDC
TMCM StepRocker
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate