Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNITED AUTOMATION
Manufacturer Part NoQVR-230
Order Code1216279
Your Part Number
Technical Datasheet
17 In Stock
Need more?
17 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$117.010 (S$127.5409) |
| 5+ | S$92.730 (S$101.0757) |
| 10+ | S$90.880 (S$99.0592) |
Price for:Each
Minimum: 1
Multiple: 1
S$117.01 (S$127.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoQVR-230
Order Code1216279
Technical Datasheet
On State Current Max15A
Supply Voltage Min-
Supply Voltage Max230VAC
Isolation Voltage2.5kV
Supply Frequency60Hz
Operating Temperature Max70°C
Product Overview
The QVR-230 is a Variable Regulator gives fully adjustable voltage outputs from zero to maximum, The large Triac enables the unit to handle high inrush currents with ample safety margin on industrial installations. An adhesive backed silver label and hairline knob, are optional extras, for front panel mounting.
- Single hole fixing
- Rugged and compact
- Large triac for inrush protection
- ON/OFF switched version
Applications
Industrial, Lighting
Notes
It is recommended to use semiconductor type fuses or circuit breakers for unit protection.
Technical Specifications
On State Current Max
15A
Supply Voltage Max
230VAC
Supply Frequency
60Hz
Supply Voltage Min
-
Isolation Voltage
2.5kV
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for QVR-230
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15