Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerASCO JOUCOMATIC
Manufacturer Part No881 00 154
Order Code3689189
Product Range881
Your Part Number
No Longer Stocked
Product Information
ManufacturerASCO JOUCOMATIC
Manufacturer Part No881 00 154
Order Code3689189
Product Range881
Accessory TypeMount Flange
For Use WithAsconumatics PES Series 50-63mm Cylinders
Product Range881
SVHCTo Be Advised
Product Overview
The K8 from Vibtec is a Model K pneumatic ball vibrator. This rotary vibrator is made of aluminium body and requires no lubrication. The frequency/force can be easily adjustable by air pressure.
- 2 sets of mounting holes
- Frequency is 25500VPM at 2bar pressure
- Centrifugal force is 130N at 2bar pressure
- Air consumption 83l/min at 2bar pressure
- Hardened ground steel alloy races
- Nylon endplates
- Suitable for temperatures up to 100°C
Applications
Industrial, Automation & Process Control
Technical Specifications
Accessory Type
Mount Flange
Product Range
881
For Use With
Asconumatics PES Series 50-63mm Cylinders
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:84812090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011