Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDOLD
Manufacturer Part NoBA 9053/410 AC1A/5A/10A AC230V 0-20S
Order Code9514066
Your Part Number
No Longer Stocked
Product Information
ManufacturerDOLD
Manufacturer Part NoBA 9053/410 AC1A/5A/10A AC230V 0-20S
Order Code9514066
Technical Datasheet
Contact ConfigurationDPDT
Contact Current3A
Relay MountingDIN Rail
Contact Voltage VAC230VAC
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max-
Current Monitoring Range Min100mA
Current Monitoring Range Max10A
Power Consumption2.5VA
Technical Specifications
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
-
Current Monitoring Range Max
10A
Contact Current
3A
Contact Voltage VAC
230VAC
Contact Voltage VDC
-
Current Monitoring Range Min
100mA
Power Consumption
2.5VA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31