Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
13 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$301.820 (S$328.9838) |
Price for:Each
Minimum: 1
Multiple: 1
S$301.82 (S$328.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 242472 is a 32mm graphite brushes DC Motor with 6000RPM maximum rotational speed. It features 13 commutator segments.
- 7.5K/W Thermal resistance housing-ambient
- 2.1K/W Thermal resistance rotor-housing
- -20 to 85°C Ambient temperature
- +125°C Maximum rotor temperature
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
6000rpm
Power Rating
15W
External Length
62.9mm
SVHC
No SVHC (19-Jan-2021)
Supply Voltage VDC
-
Torque Max
39.1mN-m
Motor Size
32mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28