Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6AV2124-0UC02-0AX1Copy
Manufacturer Standard Lead Time6 weeks
Order Code2846766
Product RangeSIMATIC TP1900 Comfort Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9,717.810 (S$10,592.4129) |
Price for:Each
Minimum: 1
Multiple: 1
S$9,717.81 (S$10,592.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6AV2124-0UC02-0AX1Copy
Manufacturer Standard Lead Time6 weeks
Order Code2846766
Product RangeSIMATIC TP1900 Comfort Series
Technical Datasheet
Meter Display TypeTFT
Display Size409.8mm x 230.4mm
Display Resolution1366 x 768 Pixels
Screen Size19"
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max45°C
Product RangeSIMATIC TP1900 Comfort Series
SVHCTo Be Advised
Product Overview
SIMATIC HMI Comfort Panels are designed for implementation of high-performance visualization applications on the machine-level. High performance, functionality and numerous integrated interfaces offer the greatest convenience in high-end applications. The TP1900 offers high end performance for HMI applications where a PC typical screen resolution is needed. The TP1900 Comfort is the successor of the Multi Panel MP 377 15 inch Touch, it offers 36% additional display space, a higher screen resolution and higher performance.
- Brilliant displays in widescreen format
- Reusable faceplates
- Energy efficiency due to PROFIenergy
- Maximum data security if power fails
- Precise diagnostics made easy
- Optimum interaction between controller and HMI
- Comprehensive library concept
- Easy to operate
- More interfaces – less hardware costs
- Optimum convenience during commissioning and servicing
Technical Specifications
Meter Display Type
TFT
Display Resolution
1366 x 768 Pixels
Supply Voltage Min
19.2VDC
Operating Temperature Min
0°C
Product Range
SIMATIC TP1900 Comfort Series
Display Size
409.8mm x 230.4mm
Screen Size
19"
Supply Voltage Max
28.8VDC
Operating Temperature Max
45°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.66