Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$173.110 (S$188.6899) |
Product Information
Product Overview
The DP-101-N is a dual display digital Pressure Sensor. The user can concurrently view the real-time pressure reading and threshold value for quick changes during routine machine maintenance. The highly readable display offers the setting of two colors to indicate the output state (red and green) as well as a third (orange) to indicate the menu setting. Equipped with a 30mm square compact-sized dual display. Because the current value and the threshold value can be checked at the same time, the threshold value can be set and checked smoothly without having to switch screen modes. ON/OFF operations are still carried out while the threshold values are being set, so setting to the same sensitivity as dial control-type sensors is possible. And naturally a key lock function is also equipped.
- Sub display can be customized
- Enables easy to screen labeling of sensors in large arrays, for instantaneous identification
Applications
Automation & Process Control, Sensing & Instrumentation
Technical Specifications
12VDC
-
30mm x 30mm
-
-
50°C
DP-100 Series
24VDC
8
1.67"
-
-10°C
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate