Print Page
11 In Stock
Need more?
11 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$145.570 (S$158.6713) |
| 5+ | S$138.720 (S$151.2048) |
| 10+ | S$131.860 (S$143.7274) |
Price for:Each
Minimum: 1
Multiple: 1
S$145.57 (S$158.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No88.12.0.230.0002
Order Code1344240
Product Range88 Series
Technical Datasheet
Product Range88 Series
Timer FunctionsMultifunction
No. of Timing Ranges16Ranges
Time Min0.05s
Time Max100h
Timer Output2 Changeover Relays
Supply Voltage Max230V
Current Rating Nom500mA
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 88.12.0.230.0002 is a 2-pole Plug-in Timer with 0.05 seconds to 100 hours delay. Supports ON-delay (AI), ON pulse (DI), fixed pulse (0.5sec) delayed (GI), symmetrical recycling (SW). Multi-voltage, multi-function timer. 8-pin, 2 timed contacts or 1 timed + 1 instantaneous contact. Front panel mount.
- -10 to 55°C Ambient temperature
Applications
Automation & Process Control, Industrial
Technical Specifications
Product Range
88 Series
No. of Timing Ranges
16Ranges
Time Max
100h
Supply Voltage Max
230V
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
Multifunction
Time Min
0.05s
Timer Output
2 Changeover Relays
Current Rating Nom
500mA
Panel Cutout Height
45mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 88.12.0.230.0002
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13