Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No752-9800
Order Code4242929
Product Range752 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6,643.300 (S$7,241.197) |
Price for:Each
Minimum: 1
Multiple: 1
S$6,643.30 (S$7,241.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No752-9800
Order Code4242929
Product Range752 Series
Technical Datasheet
No. of Analogue Inputs-
No. of Analogue Outputs-
No. of Digital Inputs-
No. of Digital Outputs-
Meter Display TypeLED
IP / NEMA RatingIP40
Product Range752 Series
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)
Product Overview
752-9800 is an edge computer with 4 x ETHERNET, 4 x USB, HDMI, DP, 16GB RAM, 256GB FLASH. It features 16 GB; DDR4 2133MHz main memory (RAM) and 256GB; SATA 2.5“ SSD internal memory (flash). Approved by UL 62368-1 and KC R-R-W43-EGPC752.
- 4 x ETHERNET interface for connecting to field devices and IT networks
- 4 x USB interface for optional connection of a USB stick, mouse or keyboard
- HDMI and display port interfaces for connecting a display
- DHCP, DNS, HTTP, HTTPS, SSH, SCP, SFTP ETHERNET protocols
- Debian Linux 10.9 operating system, Intel® i7-7600U 2.8 GHz (max 3.90GHz) processor
- TPM 2.0 chip security-module, 3 x LED indicators, Aluminium powder-coated housing
- Ambient temperature (operation) range from -20 to +60°C, protection type is IP40
- Supply voltage range from 24VDC (10 to 36V), operating power is 55W (typ); 95.2W (max)
- 4 x RJ-45 1000BASE-T; 4 x USB 3.0 (type A) connection technology: communication/fieldbus
- Width is 45mm, height is 200mm, depth is 140mm, mounting type is DIN-35 rail
Technical Specifications
No. of Analogue Inputs
-
No. of Digital Inputs
-
Meter Display Type
LED
Product Range
752 Series
No. of Analogue Outputs
-
No. of Digital Outputs
-
IP / NEMA Rating
IP40
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.81