Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2688666
Order Code3285231
Also Known As2688666, AXL F RS UNI 1H
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$756.670 (S$824.7703) |
Price for:Each
Minimum: 1
Multiple: 1
S$756.67 (S$824.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2688666
Order Code3285231
Also Known As2688666, AXL F RS UNI 1H
Technical Datasheet
No. of Digital Inputs2
No. of Digital Outputs2
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
2688666 is an AXL F RS UNI 1H - communication module designed for use within an Axioline F station. The module is used to operate standard I/O devices with serial interfaces on a bus system. Axioline F communication module for serial data transmission, 1 interface can be parameterized as RS‑485/422 or RS‑232 (including bus base module and connectors).
- A serial input and output channel in RS-232, RS-422, and RS-485 format
- Various protocols supported
- Transmission speed can be set up to 250,000 baud (100Mbps)
- Parameterization via the PDI channel
- Device rating plate stored
- Push-in and bus base module connection method (interfaces)
- DIN rail mounting type and any (no temperature derating) mounting position
- Protocols supported: transparent, end-to-end, XON/XOFF, Modbus/RTU (host support)
- IP20 degree of protection
- Ambient temperature (operation) range from -25°C to 60°C
Technical Specifications
No. of Digital Inputs
2
Product Range
-
No. of Digital Outputs
2
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85177000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1873