Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
28 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$1,049.630 (S$1,144.0967) |
5+ | S$863.840 (S$941.5856) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,049.63 (S$1,144.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMTL SURGE TECHNOLOGIES
Manufacturer Part NoMTL5541
Order Code1749529
Technical Datasheet
Signal Conditioner InputCurrent
Signal Conditioner OutputCurrent
Output Power Max651mW
No. of Output Channels1Channels
Accuracy-
Output Voltage - Output 128VDC
Supply Voltage Min-
Supply Voltage Max-
Power Consumption700mW
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- <gt/>1MΩ Safe-area circuit output resistance
- <lt/>50µAp-p Safe-area circuit ripple
- <lt/>0.8µA/°C Temperature drift
Applications
Power Management
Technical Specifications
Signal Conditioner Input
Current
Output Power Max
651mW
Accuracy
-
Supply Voltage Min
-
Power Consumption
700mW
SVHC
No SVHC (17-Dec-2015)
Signal Conditioner Output
Current
No. of Output Channels
1Channels
Output Voltage - Output 1
28VDC
Supply Voltage Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15