Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASCOT
Manufacturer Part No8714CV EURO
Order Code1204127
Product Range8714 CV Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMASCOT
Manufacturer Part No8714CV EURO
Order Code1204127
Product Range8714 CV Series
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies SupportedLead Acid
Output Voltage14.9V
Charge Current650mA
No. of Cells Charged-
Battery Size Code-
Battery IEC Code-
Supply Voltage230VAC
Battery NEDA Code-
Product Range8714 CV Series
Plug TypeEU
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 8714CV EURO is a Constant Voltage Charger for sealed lead-acid batteries. Thermal fuse in transformer, thermal protection in regulator, protected against reversed polarity and short-circuit proof.
- Plug-in unit
- LED indicates charging
- Exchangeable DC plugs
- 14.9VDC Charging voltage
- 650mA Maximum charge current
- <lt/>0.1mA Leakage current from battery when mains switched OFF
Applications
Power Management
Technical Specifications
Battery Charger Type
Plug In
Output Voltage
14.9V
No. of Cells Charged
-
Battery IEC Code
-
Battery NEDA Code
-
Plug Type
EU
Battery Technologies Supported
Lead Acid
Charge Current
650mA
Battery Size Code
-
Supply Voltage
230VAC
Product Range
8714 CV Series
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45