Print Page
Image is for illustrative purposes only. Please refer to product description.
755 In Stock
1,001 more incoming. You can reserve stock now
755 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$4.370 (S$4.7633) |
10+ | S$4.290 (S$4.6761) |
25+ | S$4.200 (S$4.578) |
50+ | S$4.110 (S$4.4799) |
100+ | S$4.030 (S$4.3927) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.37 (S$4.76 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No501
Order Code908630
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 12mm
No. of Batteries2
Battery Holder MountThrough Hole
Product Range-
Product Overview
PCB mountable coin cell holder
- PCB connections via solder pins
- Contacts are spring steel nickel plate and copper
- 12mm Maximum cell diameter
- Suitable for up to 2 cells
- Dimensions -
- Holder length: 11.43mm
- Holder width: 15.06mm
- Holder height (inc. pins): 9.65mm
- Distance between pins: 9.98mm
Contents
Battery holder only
Technical Specifications
Battery Sizes Accepted
Coin Cell - 12mm
Battery Holder Mount
Through Hole
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
2
Product Range
-
Technical Docs (2)
Alternatives for 501
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134