Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15015-0427
Order Code2096100
Product RangePremo-Flex 15015
Also Known AsGTIN UPC EAN: 884982822542
Technical Datasheet
603 In Stock
Need more?
603 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.980 (S$3.2482) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.98 (S$3.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No15015-0427
Order Code2096100
Product RangePremo-Flex 15015
Also Known AsGTIN UPC EAN: 884982822542
Technical Datasheet
No. of Cores27Core
Pitch Spacing0.3mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial4"
Cable Length - Metric101.6mm
Jacket ColourBrown, Orange
Product RangePremo-Flex 15015
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 15015-0427 is a 27-circuit Premo-Flex™ polyimide Etched Jumper Cable with FFC type A to FFC type A connection. This 15015 series flat flex cable jumper features same side contacts. It mirrors signal layout between PCBs and achieves tight tolerances required for reliable connections with 0.3mm-pitch micro-miniature FPC connectors.
- -40 to 105°C Operating temperature range
Applications
Aerospace, Defence, Military, Automotive, Industrial, Medical, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
No. of Cores
27Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
101.6mm
Product Range
Premo-Flex 15015
Pitch Spacing
0.3mm
Cable Length - Imperial
4"
Jacket Colour
Brown, Orange
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000287