Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$18.310 (S$19.9579) |
| 5+ | S$17.540 (S$19.1186) |
Price for:Each
Minimum: 1
Multiple: 1
S$18.31 (S$19.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoVGABNCMF1Copy
Order Code4291941
Technical Datasheet
Connector to ConnectorVGA HD-15 D-Sub Plug to 5 x BNC Receptacle
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
VGABNCMF1 is a coax HD15 VGA to 5 BNC RGBHV monitor cable (M/F). It features an HD15 VGA (male) connector and 5 BNC (RGBHV) (female) connectors, allowing you to connect your existing BNC video source to a VGA distribution amplifier or PC. The cable can also be used with a VGA out signal, breaking out to 5 BNC female connectors that can be used with a 5 BNC (M-M) cable for use with a BNC monitor/display.
- Short flexible cable design
- HD15 VGA male to 5 BNC female connectors
- Nickel connector plating
- PVC - polyvinyl chloride cable jacket material
- CMG rated (general purpose) fire rating
- VGA (15-pin, high density D-sub) connector A, 5 - BNC (RF coax) connector B
- Black colour
- 28AWG wire gauge
- Cable length is 1ft (0.3m)
- Cable OD is 0.3in (8.5mm)
Technical Specifications
Connector to Connector
VGA HD-15 D-Sub Plug to 5 x BNC Receptacle
Cable Length - Metric
304.8mm
Product Range
-
Cable Length - Imperial
1ft
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103