Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoU026-016
Order Code1702776
Also Known AsGTIN UPC EAN: 037332120588
Your Part Number
No Longer Stocked
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU026-016
Order Code1702776
Also Known AsGTIN UPC EAN: 037332120588
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
Alternatives for U026-016
2 Products Found
Product Overview
The U026-016 is a 16ft hi-speed Active Extension Cable with USB 2.0 type A male to USB 2.0 type A female connector. It is a bus powered extension cable that can be used to increase the length of a device cable without the worry of signal loss and potential performance problems. This cable has a signal booster built in.
- Works together with standard USB 2.0 cables
- Bus powered signal booster
- Gold-plated contacts provide superior conductivity for low and high speed devices
Applications
Computers & Computer Peripherals
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Jacket Colour
Black
Product Range
-
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.236