Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoRT1
Order Code1503051
Product RangeRack-A-Tiers Series
Also Known AsRT1 RACK-A-TIER WORK STAND BLACK
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$236.190 (S$257.4471) |
| 5+ | S$234.550 (S$255.6595) |
| 10+ | S$232.900 (S$253.861) |
| 25+ | S$231.250 (S$252.0625) |
| 50+ | S$210.780 (S$229.7502) |
| 100+ | S$190.300 (S$207.427) |
Price for:Each
Minimum: 1
Multiple: 1
S$236.19 (S$257.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoRT1
Order Code1503051
Product RangeRack-A-Tiers Series
Also Known AsRT1 RACK-A-TIER WORK STAND BLACK
Technical Datasheet
Product RangeRack-A-Tiers Series
Product Overview
The RT1 Rack-A-Tiers® from Hellermann Tyton is a Dependable Multi-Purpose Wire Dispensing Tool that accommodates a wide range in cable sizes with loads of up to 150kg (330lbs). Can be used for multiple functions including dispensing and pulling wire, storing and transporting cable reels, as a pipe vise, saw horse, work bench and seat. Has five x 1.75" (44.5mm) holes, three x carry handles and two x V-notches to hold larger cable bars. Note: mounting bars are not included.
- Easy and fast to set up
- Lightweight, durable one piece construction
- For loads of up to 150kg (330lbs)
- Waterproof and easy to clean
- Won't rust or rot
- Won't mark surfaces
- Made of recycled material, HDPE structural foam
- Handles up to 8 reels
- Ease of storage and transport
- Size 440mm L x 410mm W x 230mm H
Notes
Mounting bars are not included
Technical Specifications
Product Range
Rack-A-Tiers Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.096956