Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part No81400001
Order Code1435764
Technical Datasheet
Cord ColourBlack
Cord MaterialNylon / PVC
Tensile Strength Pounds35.3lb
Width-
Thickness-
Reel Length (Metric)25m
MIL Spec Class-
MIL Spec Finish-
Product Range-
Alternatives for 81400001
2 Products Found
Product Overview
The 81400001 Lacing Cord features a nylon braided core that ensures high tensile strength with minor extensions but has sufficient elasticity under low loads to make a neat cable form. The outer PVC sheath acts as a cushion preventing the cord from cutting into the cable insulation and prevents rattling.
- Miniature Black PVC covered Nylon lacing cord
- Supplied on 25m reel for easy handling
- Suitable for cable-forming and other applications
- Ideal for field service
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cord Colour
Black
Tensile Strength Pounds
35.3lb
Thickness
-
MIL Spec Class
-
Product Range
-
Cord Material
Nylon / PVC
Width
-
Reel Length (Metric)
25m
MIL Spec Finish
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:56090000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.385