Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52104572
Order Code1852397
Product RangeSKINDICHT MR-M ATEX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$166.250 (S$181.2125) |
| 5+ | S$157.940 (S$172.1546) |
| 10+ | S$150.040 (S$163.5436) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
S$166.25 (S$181.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No52104572
Order Code1852397
Product RangeSKINDICHT MR-M ATEX Series
Technical Datasheet
Conduit Component TypeReducer
Converts FromM25 x 1.5 Male
Converts ToM20 x 1.5 Female
Conduit MaterialBrass
For Use WithLapp Kabel SKINDICHT Cable Glands
Product RangeSKINDICHT MR-M ATEX Series
Product Overview
The 52104572 is a M25 x 1.5 male to M20 x 1.5 female SKINDICHT® MR-M ATEX Reducer with NBR O-ring. It enables the use of cable glands with smaller connection threads than the existing threaded holes. It is suitable for chemical and petrochemical industry, devices, machines and apparatus.
- Assembling with wrench
- -30 to 90°C Temperature range
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Conduit Component Type
Reducer
Converts To
M20 x 1.5 Female
For Use With
Lapp Kabel SKINDICHT Cable Glands
Converts From
M25 x 1.5 Male
Conduit Material
Brass
Product Range
SKINDICHT MR-M ATEX Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1