Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No203W301-25-0
Order Code1891508
Product Range203W301 Series
Also Known AsD33050-000
Technical Datasheet
67 In Stock
292 more incoming. You can reserve stock now
67 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$24.620 (S$26.8358) |
| 10+ | S$21.730 (S$23.6857) |
| 25+ | S$20.230 (S$22.0507) |
| 100+ | S$18.520 (S$20.1868) |
| 250+ | S$17.310 (S$18.8679) |
| 500+ | S$16.490 (S$17.9741) |
Price for:Each
Minimum: 1
Multiple: 1
S$24.62 (S$26.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No203W301-25-0
Order Code1891508
Product Range203W301 Series
Also Known AsD33050-000
Technical Datasheet
Boot ConfigurationStraight
I.D. Supplied - Imperial-
I.D. Supplied - Metric-
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.14"
Total Length - Metric29mm
I.D. Recovered Max - Imperial-
I.D. Recovered Max - Metric-
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range203W301 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 203W301-25-0 is a micro molded Heat-shrink Boot made of semi-rigid fluid and temperature resistant elastomeric molding compound. It is designed to offer excellent performance in harsh environments. Also suitable for a wide range of application and environmental requirements for low fire hazard, flame retardance, high temperatures and fluid resistant characteristics.
- Supplied in expanded form
- Strain relief
- Facilitates installation
- Environmental sealing against fluid and dirt ingression
- Provides protection against mechanical abuse at the cable-connector interface
Applications
Industrial, Thermal Management, Aerospace, Defence, Military, Commercial
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
-
Total Length - Imperial
1.14"
I.D. Recovered Max - Imperial
-
Shrink Tubing / Boot Material
Elastomer
Product Range
203W301 Series
I.D. Supplied - Imperial
-
Shrink Tubing / Boot Colour
Black
Total Length - Metric
29mm
I.D. Recovered Max - Metric
-
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005