0
0 ItemsS$0.00

Hook Up Wire :

4,713 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
4814724

RoHS

Reel of 1
Reel
1+ S$489.230(S$533.2607)
5+ S$435.070(S$474.2263)
10+ S$413.290(S$450.4861)
25+ S$405.030(S$441.4827)
Hook Up Wire
PVC
Blue
-
20AWG
19 x 32AWG
-
1000ft
-
-
304.8m
105°C
-
300Vrms
Tinned Copper
-
1.83mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4539831

RoHS

Reel of 1
Reel
1+ S$1,558.810(S$1,699.1029)
2+ S$1,481.290(S$1,614.6061)
3+ S$1,437.380(S$1,566.7442)
5+ S$1,383.560(S$1,508.0804)
7+ S$1,348.980(S$1,470.3882)
-
Silicone
White
-
12AWG
65 x 30AWG
-
100ft
-
-
30.5m
150°C
3.29mm²
15kV
Copper
-
4.65mm
-
-
4710492

RoHS

Each
1+ S$392.070(S$427.3563)
5+ S$382.870(S$417.3283)
10+ S$374.090(S$407.7581)
25+ S$365.270(S$398.1443)
-
Unjacketed
-
-
36AWG
Solid
-
1ft
-
-
305mm
130°C
-
-
Copper
-
0.147mm
-
-
4533300

RoHS

Reel of 1
Reel
1+ S$119.990(S$130.7891)
2+ S$114.190(S$124.4671)
3+ S$110.920(S$120.9028)
5+ S$106.900(S$116.521)
7+ S$104.330(S$113.7197)
More Pricing...
-
PVC
Brown
-
20AWG
Solid
-
100ft
-
-
30.5m
80°C
0.52mm²
1kV
Copper
-
1.676mm
MIL-W-76 B Type MW
-
4539816

RoHS

Reel of 1
Reel
1+ S$513.650(S$559.8785)
2+ S$474.190(S$516.8671)
3+ S$459.850(S$501.2365)
5+ S$445.500(S$485.595)
7+ S$439.670(S$479.2403)
More Pricing...
-
MPPE
Black
-
12AWG
19 x 25AWG
-
100ft
-
-
30.5m
110°C
3.08mm²
300Vrms
Copper
-
3.05mm
-
EcoGen EcoWire Plus Series
4813982

RoHS

Reel of 1
Reel
1+ S$500.600(S$545.654)
5+ S$445.160(S$485.2244)
10+ S$422.870(S$460.9283)
25+ S$414.420(S$451.7178)
Hook Up Wire
PVC
Red
-
26AWG
7 x 34AWG
-
1000ft
-
-
305mm
105°C
-
600V
Tinned Copper
-
0.991mm
MIL-W-76B TYPE LW, MIL-W-16878E/1
EcoGen Premium Series
4814655

RoHS

Reel of 1
Reel
1+ S$205.670(S$224.1803)
5+ S$200.830(S$218.9047)
10+ S$196.220(S$213.8798)
25+ S$191.610(S$208.8549)
Hook Up Wire
PVC
Green
-
32AWG
7 x 40AWG
-
1000ft
-
-
304.8m
105°C
-
600V
Tinned Copper
-
0.711mm
MIL-DTL-16878/1 (Type B)
-
4814660

RoHS

Reel of 1
Reel
1+ S$582.660(S$635.0994)
5+ S$554.440(S$604.3396)
10+ S$541.570(S$590.3113)
25+ S$528.690(S$576.2721)
Hook Up Wire
PTFE
Red
-
28AWG
19 x 40AWG
-
1000ft
-
-
304.8m
200°C
-
250Vrms
Silver Plated Copper
-
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4531906

RoHS

Reel of 1
Reel
1+ S$63.480(S$69.1932)
5+ S$62.210(S$67.8089)
10+ S$60.950(S$66.4355)
25+ S$59.670(S$65.0403)
-
PVC
Green
-
16AWG
26 x 30AWG
-
100ft
-
-
30.5m
105°C
1.326mm²
600V
Tinned Copper
-
3.15mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
4531924

RoHS

Reel of 1
Reel
1+ S$94.080(S$102.5472)
2+ S$89.550(S$97.6095)
3+ S$86.990(S$94.8191)
5+ S$83.850(S$91.3965)
7+ S$81.830(S$89.1947)
More Pricing...
-
PVC
Brown
-
24AWG
Solid
-
100ft
-
-
30.5m
105°C
0.2mm²
600V
Tinned Copper
-
2.13mm
CE, CSA AWM I A/B FT1 & TEW 105, UL 1015, 1230, VW-1
-
4694628

RoHS

Reel of 1
Reel
1+ S$145.450(S$158.5405)
5+ S$131.260(S$143.0734)
-
PTFE
Green
-
20AWG
19 x 0.2mm
-
328ft
-
-
100m
200°C
0.6mm²
300Vrms
Silver Plated Copper
-
1.35mm
-
-
4539851

RoHS

Reel of 1
Reel
1+ S$120.820(S$131.6938)
2+ S$114.990(S$125.3391)
3+ S$111.690(S$121.7421)
5+ S$107.660(S$117.3494)
7+ S$105.060(S$114.5154)
More Pricing...
-
MPPE
Orange
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
110°C
0.35mm²
300Vrms
Copper
-
1.17mm
-
EcoGen EcoWire Plus Series
4731164

RoHS

Reel of 1
Reel
1+ S$174.450(S$190.1505)
5+ S$160.410(S$174.8469)
-
Polymer
Yellow
-
-
-
-
328ft
-
-
100m
125°C
1mm²
500VAC
Tinned Copper
-
2.5mm
CE
OLFLEX HEAT 125 SC Series
4731187

RoHS

Reel of 1
Reel
1+ S$325.720(S$355.0348)
5+ S$319.210(S$347.9389)
10+ S$312.680(S$340.8212)
25+ S$306.170(S$333.7253)
-
Polyolefin, Zero Halogen
Red
-
14AWG
-
-
328ft
-
-
100m
145°C
2.5mm²
750V
Tinned Copper
-
3.6mm
-
OLFLEX HEAT MS 125 SC Series
4753358

RoHS

Reel of 1
Reel
1+ S$436.630(S$475.9267)
5+ S$375.720(S$409.5348)
10+ S$304.820(S$332.2538)
25+ S$298.720(S$325.6048)
-
Polymer
Green, Yellow
-
14AWG
37 x 0.25mm
-
328ft
-
-
100m
120°C
2.0mm²
600V
Tinned Annealed Copper
-
2.35mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4532048

RoHS

Reel of 1
Reel
1+ S$224.850(S$245.0865)
2+ S$213.930(S$233.1837)
3+ S$207.750(S$226.4475)
5+ S$200.180(S$218.1962)
7+ S$195.310(S$212.8879)
More Pricing...
-
PVC
Brown
-
22AWG
19 x 34AWG
-
100ft
-
-
30.5m
105°C
0.38mm²
600V
Copper
-
1.27mm
MIL-DTL-16878/1 (Type B)
-
4843930

RoHS

Reel of 1
Reel
1+ S$147.640(S$160.9276)
5+ S$116.740(S$127.2466)
10+ S$102.730(S$111.9757)
25+ S$94.230(S$102.7107)
Hook Up Wire
Tefzel ETFE
White
-
26AWG
Solid
-
100ft
-
-
30.5m
150°C
0.126mm²
-
Copper
-
0.686mm
UL 1422, UL 1423, UL 1516, UL 1523
-
4814684

RoHS

Reel of 1
Reel
1+ S$2,948.160(S$3,213.4944)
5+ S$2,450.760(S$2,671.3284)
10+ S$2,272.870(S$2,477.4283)
25+ S$2,157.150(S$2,351.2935)
Hook Up Wire
Silicone Rubber
Red
-
18AWG
16 x 30AWG
-
1000ft
-
-
304.8m
150°C
-
20kV
Tinned Copper
-
3.73mm
-
-
4532076

RoHS

Reel of 1
Reel
1+ S$38.900(S$42.401)
-
ETFE
Red
-
28AWG
Solid
-
100ft
-
-
30.5m
150°C
0.08mm²
-
Copper
-
0.61mm
UL 1422, UL 1423, UL 1516, UL 1523
-
4531245

RoHS

Reel of 1
Reel
1+ S$437.170(S$476.5153)
2+ S$415.780(S$453.2002)
3+ S$403.680(S$440.0112)
5+ S$388.850(S$423.8465)
7+ S$379.320(S$413.4588)
-
PTFE
Slate
-
22AWG
19 x 34AWG
-
100ft
-
-
30.5m
200°C
0.38mm²
300Vrms
Copper
-
1.499mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
4814695

RoHS

Reel of 1
Reel
1+ S$403.860(S$440.2074)
5+ S$359.240(S$391.5716)
10+ S$341.310(S$372.0279)
25+ S$334.490(S$364.5941)
Hook Up Wire
PTFE
Yellow
-
20AWG
7 x 28AWG
-
100ft
-
-
30.48m
200°C
-
600V
Silver Plated Copper
-
1.47mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4814700

RoHS

Reel of 1
Reel
1+ S$513.070(S$559.2463)
5+ S$426.390(S$464.7651)
10+ S$395.480(S$431.0732)
25+ S$375.350(S$409.1315)
Hook Up Wire
PVDF
Red
-
24AWG
Solid
-
1000ft
-
-
304.8m
125°C
-
30Vrms
Silver Plated Copper
-
0.76mm
-
-
4731150

RoHS

Reel of 1
Reel
1+ S$96.320(S$104.9888)
5+ S$78.140(S$85.1726)
10+ S$67.450(S$73.5205)
25+ S$62.390(S$68.0051)
-
Polymer
Grey
-
-
-
-
328ft
-
-
100m
125°C
0.5mm²
500VAC
Tinned Copper
-
2.2mm
CE
OLFLEX HEAT 125 SC Series
4731200

RoHS

Reel of 1
Reel
1+ S$396.460(S$432.1414)
5+ S$392.380(S$427.6942)
10+ S$388.300(S$423.247)
-
Polymer
Dark Blue
-
-
-
-
328ft
-
-
100m
125°C
4mm²
750V
Tinned Copper
-
4.3mm
CE
OLFLEX HEAT 125 SC Series
4843960

RoHS

Reel of 1
Reel
1+ S$341.540(S$372.2786)
5+ S$334.720(S$364.8448)
10+ S$327.880(S$357.3892)
25+ S$321.050(S$349.9445)
Hook Up Wire
PVC
White
-
26AWG
7 x 34AWG
-
1000ft
-
-
305mm
105°C
0.142mm²
150V
Copper
-
0.991mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
2576-2600 of 4713 items
of 189 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
PayPal