Hook Up Wire :
4,715 Products FoundView
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ S$614.280 (S$669.5652)5+ S$602.000 (S$656.180)10+ S$589.710 (S$642.7839)25+ S$577.430 (S$629.3987) | Hook Up Wire | PVC | Black | - | 20AWG | 7 x 28AWG | - | 1000ft | - | - | 304.8m | 105°C | 0.562mm² | 300V | Tinned Copper | - | 1.778mm | MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430 | - | ||||||
Reel of 1 Reel | 1+ S$238.170 (S$259.6053)5+ S$182.780 (S$199.2302)10+ S$165.550 (S$180.4495)25+ S$148.290 (S$161.6361) | - | Polymer | Red | - | 20AWG | 19 x 0.2mm | - | 328ft | - | - | 100m | 120°C | 0.6mm² | 600V | Tinned Annealed Copper | - | 1.5mm | DEF-STAN 61-12 Part 18 Type 1 | NXT99 Series | ||||||
Reel of 1 Reel | 1+ S$357.950 (S$390.1655)5+ S$308.000 (S$335.720)10+ S$249.880 (S$272.3692)25+ S$244.890 (S$266.9301) | - | Polymer | Green, Yellow | - | 16AWG | 19 x 0.3mm | - | 328ft | - | - | 100m | 120°C | 1.5mm² | 600V | Tinned Annealed Copper | - | 2mm | DEF-STAN 61-12 Part 18 Type 1 | NXT99 Series | ||||||
1 Metre | 1+ S$29.000 (S$31.610) | - | HOFR | Orange | - | - | - | - | 164ft | - | - | 50m | 85°C | 25mm² | 100V | Tinned Copper | - | 11.2mm | - | - | ||||||
Reel of 1 Reel | 1+ S$2,070.800 (S$2,257.172)5+ S$2,029.350 (S$2,211.9915)10+ S$1,987.900 (S$2,166.811)25+ S$1,946.450 (S$2,121.6305) | Hook Up Wire | PFA | White | - | 24AWG | 19 x 36AWG | - | 1000ft | - | - | 305m | 300°C | - | 600V | Nickel Plated Copper | - | 0.97mm | CE, UL AWM 11905, 11540 | EcoGen ThermoThin Series | ||||||
Reel of 1 Reel | 1+ S$106.780 (S$116.3902)2+ S$101.630 (S$110.7767)3+ S$98.720 (S$107.6048)5+ S$95.150 (S$103.7135)7+ S$92.860 (S$101.2174)More Pricing... | - | PVC | White, Grey | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.23mm² | 300V | Tinned Copper | - | 1.448mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$168.790 (S$183.9811)5+ S$165.420 (S$180.3078)10+ S$162.040 (S$176.6236) | - | Polymer | Violet | - | - | - | - | 328ft | - | - | 100m | 125°C | 1mm² | 500VAC | Tinned Copper | - | 2.5mm | CE | OLFLEX HEAT 125 SC Series | ||||||
Reel of 1 Reel | 1+ S$232.460 (S$253.3814)5+ S$213.750 (S$232.9875)10+ S$209.480 (S$228.3332) | - | Polyolefin, Zero Halogen | White | - | 16AWG | - | - | 328ft | - | - | 100m | 145°C | 1.5mm² | 750V | Tinned Copper | - | 3mm | - | OLFLEX HEAT MS 125 SC Series | ||||||
Reel of 1 Reel | 1+ S$328.740 (S$358.3266)5+ S$322.170 (S$351.1653) | - | Polymer | Green | - | - | - | - | 328ft | - | - | 100m | 125°C | 2.5mm² | 750V | Tinned Copper | - | 3.6mm | CE | OLFLEX HEAT 125 SC Series | ||||||
MULTICOMP PRO | Reel of 1 Reel | 1+ S$172.180 (S$187.6762)5+ S$155.370 (S$169.3533) | - | Silicone Rubber | Blue | - | - | 50 x 0.254mm | - | 328ft | - | - | 100m | 180°C | 2.5mm² | 500VAC | Tinned Copper | - | 3.7mm | CE | - | |||||
Reel of 1 Reel | 1+ S$159.250 (S$173.5825)2+ S$151.540 (S$165.1786)3+ S$147.180 (S$160.4262)5+ S$141.840 (S$154.6056)7+ S$138.410 (S$150.8669)More Pricing... | - | Nylon, PVC | Red | - | 12AWG | Solid | - | 100ft | - | - | 30.5m | 90°C | 3.31mm² | 600V | Copper | - | 3.12mm | UL THHN, UL THWN | - | ||||||
Reel of 1 Reel | 1+ S$33.970 (S$37.0273) | - | ETFE | Brown | - | 30AWG | Solid | - | 100ft | - | - | 30.5m | 150°C | 0.05mm² | - | Silver Plated Copper | - | 0.51mm | UL 1422, 1423, 1516, 1523 VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$91.120 (S$99.3208)2+ S$86.730 (S$94.5357)3+ S$84.260 (S$91.8434)5+ S$81.210 (S$88.5189)7+ S$79.260 (S$86.3934)More Pricing... | - | PVC | Black | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 80°C | 014mm² | 300V | Tinned Copper | - | 0.99mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$1,088.000 (S$1,185.920)2+ S$1,034.120 (S$1,127.1908)3+ S$1,003.630 (S$1,093.9567)5+ S$966.240 (S$1,053.2016)7+ S$942.220 (S$1,027.0198)More Pricing... | - | Silicone Rubber | Red | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 150°C | 0.81mm² | 20kV | Tinned Copper | - | 3.73mm | UL AWM 3239 | - | ||||||
Reel of 1 Reel | 1+ S$4,723.620 (S$5,148.7458)2+ S$4,629.150 (S$5,045.7735) | - | Rubber | White | - | 12AWG | 65 x 30AWG | - | 1000ft | - | - | 305m | 150°C | 3.29mm² | 15kV | Copper | - | 4.65mm | - | - | ||||||
Reel of 1 Reel | 1+ S$108.480 (S$118.2432)2+ S$103.260 (S$112.5534)3+ S$100.290 (S$109.3161)5+ S$96.670 (S$105.3703)7+ S$94.340 (S$102.8306)More Pricing... | - | PVC | Blue | - | 24AWG | Solid | - | 100ft | - | - | 30.5m | 80°C | 0.2mm² | 1kV | Copper | - | 1.4mm | MIL-W-76 B Type MW | - | ||||||
Reel of 1 Reel | 1+ S$184.250 (S$200.8325)5+ S$141.400 (S$154.126)10+ S$128.070 (S$139.5963)25+ S$114.720 (S$125.0448) | - | Polymer | Green | - | 22AWG | 19 x 0.15mm | - | 328ft | - | - | 100m | 120°C | 0.35mm² | 600V | Tinned Annealed Copper | - | 1.2mm | DEF-STAN 61-12 Part 18 Type 1 | NXT99 Series | ||||||
Reel of 1 Reel | 1+ S$267.270 (S$291.3243)5+ S$229.980 (S$250.6782)10+ S$186.600 (S$203.394)25+ S$182.870 (S$199.3283) | - | Polymer | Green, Yellow | - | 20AWG | 19 x 0.2mm | - | 328ft | - | - | 100m | 120°C | 0.6mm² | 600V | Tinned Annealed Copper | - | 1.5mm | DEF-STAN 61-12 Part 18 Type 1 | NXT99 Series | ||||||
Reel of 1 Reel | 1+ S$1,408.800 (S$1,535.592)5+ S$1,179.080 (S$1,285.1972)10+ S$1,076.370 (S$1,173.2433)25+ S$1,012.840 (S$1,103.9956) | Hook Up Wire | PVC | Brown | - | 10AWG | 105 x 30AWG | - | 1000ft | - | - | 304.8m | 105°C | - | 600V | Tinned Copper | - | 4.83mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ S$707.410 (S$771.0769)2+ S$672.590 (S$733.1231)3+ S$652.880 (S$711.6392)5+ S$628.720 (S$685.3048) | - | PVC | Black | - | 24AWG | 7 x 0.2mm | - | 1000ft | - | - | 304.8m | 105°C | 0.229mm² | 150V | Copper | - | 1.14mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Reel of 1 Reel | 1+ S$343.960 (S$374.9164) | - | PTFE | Brown | - | 28AWG | 19 x 40AWG | - | 100ft | - | - | 30.5m | 200°C | 0.093mm² | 250V | Silver Plated Copper | - | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$37.730 (S$41.1257)5+ S$36.980 (S$40.3082)10+ S$36.230 (S$39.4907) | - | PVC | Green | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.357mm² | 150V | Copper | - | 1.27mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
MULTICOMP PRO | Reel of 100 Reel | 1+ S$68.470 (S$74.6323)25+ S$63.640 (S$69.3676)50+ S$59.900 (S$65.291)100+ S$58.280 (S$63.5252)250+ S$56.680 (S$61.7812) | Triumph Cable | Nylon | Transparent | - | 12AWG | 19 x 0.49mm | - | 100ft | - | - | 30.5m | 90°C | - | 600V | Tinned Copper | 3.7mm | 3.7mm | - | - | |||||
Reel of 1 Reel | 1+ S$119.260 (S$129.9934)5+ S$109.660 (S$119.5294)10+ S$107.470 (S$117.1423) | - | Polyolefin, Zero Halogen | Red | - | 20AWG | - | - | 328ft | - | - | 100m | 145°C | 0.5mm² | 750V | Tinned Copper | - | 2.2mm | - | OLFLEX HEAT MS 125 SC Series | ||||||
Reel of 1 Reel | 1+ S$119.360 (S$130.1024)5+ S$116.980 (S$127.5082)10+ S$114.580 (S$124.8922)25+ S$112.200 (S$122.298) | - | Polymer | Dark Blue | - | - | - | - | 328ft | - | - | 100m | 125°C | 0.5mm² | 500VAC | Tinned Copper | - | 2.2mm | CE | OLFLEX HEAT 125 SC Series | ||||||