Hook Up Wire :
4,715 Products FoundView
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ S$863.930 (S$941.6837)5+ S$846.630 (S$922.8267)10+ S$829.370 (S$904.0133)25+ S$812.090 (S$885.1781) | Hook Up Wire | PTFE | Green | - | 26AWG | Solid | - | 1000ft | - | - | 305m | 200°C | 0.126mm² | 250V | Silver Plated Copper | - | 0.711mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$539.140 (S$587.6626)2+ S$501.360 (S$546.4824)3+ S$497.730 (S$542.5257)5+ S$473.890 (S$516.5401)7+ S$467.590 (S$509.6731)More Pricing... | - | MPPE | Green, Yellow | - | 22AWG | 7 x 30AWG | - | 1000ft | - | - | 305m | 105°C | 0.32mm² | 600V | Tinned Copper | - | 1.24mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire Series | ||||||
Reel of 1 Reel | 1+ S$574.010 (S$625.6709)2+ S$537.010 (S$585.3409)5+ S$504.470 (S$549.8723)10+ S$484.720 (S$528.3448)25+ S$475.030 (S$517.7827) | - | MPPE | Red | - | 22AWG | 7 x 30AWG | - | 1000ft | - | - | 304.8m | 110°C | 0.35mm² | 300V | Copper | - | 1.17mm | - | EcoGen EcoWire Plus Series | ||||||
Reel of 1 Reel | 1+ S$168.090 (S$183.2181)2+ S$155.480 (S$169.4732)3+ S$151.080 (S$164.6772)5+ S$146.670 (S$159.8703)7+ S$144.630 (S$157.6467)More Pricing... | - | PVC | Blue | - | 18AWG | 7 x 26AWG | - | 100ft | - | - | 30.5m | 105°C | 0.902mm² | 600V | Copper | - | 1.727mm | MIL-DTL-16878/1 (Type B) | - | ||||||
4785152 RoHS | Reel of 1 Reel | 1+ S$299.260 (S$326.1934)5+ S$242.770 (S$264.6193)10+ S$209.540 (S$228.3986)25+ S$193.820 (S$211.2638) | - | XLPE | Black | - | - | - | - | 328ft | - | - | 100m | 120°C | 4mm² | 1.8kVDC | Tin Plated Copper | - | 5.6mm | CE, TUV | OLFLEX SOLAR H1 Series | |||||
Reel of 1 Reel | 1+ S$89.370 (S$97.4133)2+ S$85.060 (S$92.7154)3+ S$82.640 (S$90.0776)5+ S$79.650 (S$86.8185)7+ S$77.740 (S$84.7366)More Pricing... | - | PVC | Green | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 80°C | 014mm² | 300V | Tinned Copper | - | 0.99mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$86.680 (S$94.4812)2+ S$82.500 (S$89.925)3+ S$80.150 (S$87.3635)5+ S$77.260 (S$84.2134)7+ S$75.400 (S$82.186)More Pricing... | - | PVC | Grey | - | 24AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.2mm² | 300V | Copper | - | 1.448mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$173.160 (S$188.7444)5+ S$132.890 (S$144.8501)10+ S$120.350 (S$131.1815)25+ S$107.810 (S$117.5129) | - | Polymer | Pink | - | 24AWG | 19 x 0.12mm | - | 328ft | - | - | 100m | 120°C | 0.2mm² | 600V | Tinned Annealed Copper | - | 1.05mm | DEF-STAN 61-12 Part 18 Type 1 | NXT99 Series | ||||||
Reel of 1 Reel | 1+ S$184.250 (S$200.8325)5+ S$141.400 (S$154.126)10+ S$128.070 (S$139.5963)25+ S$114.720 (S$125.0448) | - | Polymer | Red | - | 22AWG | 19 x 0.15mm | - | 328ft | - | - | 100m | 120°C | 0.35mm² | 600V | Tinned Annealed Copper | - | 1.2mm | DEF-STAN 61-12 Part 18 Type 1 | NXT99 Series | ||||||
Reel of 1 Reel | 1+ S$243.990 (S$265.9491)5+ S$209.950 (S$228.8455)10+ S$170.330 (S$185.6597)25+ S$166.930 (S$181.9537) | - | Polymer | White | - | 18AWG | 19 x 0.25mm | - | 328ft | - | - | 100m | 120°C | 1mm² | 600V | Tinned Annealed Copper | - | 1.75mm | DEF-STAN 61-12 Part 18 Type 1 | NXT99 Series | ||||||
Pack of 4 | 1+ S$35.710 (S$38.9239)5+ S$33.850 (S$36.8965)10+ S$31.960 (S$34.8364) | - | PU | Violet | - | 38AWG | 1 x 0.15mm | - | 131.2ft | - | - | 40m | 120°C | 0.008mm² | 1650V | Copper | - | 0.15mm | - | Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools | ||||||
Reel of 1 Reel | 1+ S$1,706.230 (S$1,859.7907) | - | MPPE | Black | - | 16AWG | 26 x 0.255mm | - | 1000ft | - | - | 304.8m | 105°C | 1.767mm² | 600V | Copper | - | 2.06mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | - | ||||||
Reel of 100 Reel | 1+ S$33.370 (S$36.3733) | - | PVDF | Red | - | 26AWG | Solid | - | 100ft | - | - | 30.48m | 105°C | - | - | Silver Plated Copper | 0.404mm | 0.404mm | - | R26 Series | ||||||
4531795 RoHS | CAL TEST ELECTRONICS | Each | 1+ S$1,819.420 (S$1,983.1678) | - | Silicone Rubber | Red | - | 13AWG | - | - | 328ft | - | - | 100m | 180°C | 2.5mm² | 1kV | Copper | - | 4mm | - | CT2844A Series | ||||
4531792 RoHS | CAL TEST ELECTRONICS | Each | 1+ S$2,076.260 (S$2,263.1234) | - | Silicone Rubber | Black | - | 13AWG | - | - | 328ft | - | - | 100m | 180°C | 2.5mm² | 1kV | Copper | - | 4mm | - | CT2844A Series | ||||
4531776 RoHS | Each | 1+ S$712.780 (S$776.9302) | - | Silicone | Red | - | 18AWG | 195 x 0.07mm | - | 328.08ft | - | - | 100m | 180°C | 0.75mm² | 1kV | Copper | - | 3.7mm | - | CT2799A Series | |||||
4531797 RoHS | CAL TEST ELECTRONICS | Each | 1+ S$1,115.980 (S$1,216.4182) | - | Silicone Rubber | Red | - | 13AWG | - | - | 164ft | - | - | 50m | 180°C | 2.5mm² | 1kV | Copper | - | 4mm | - | CT2844A Series | ||||
4531775 RoHS | Each | 1+ S$93.250 (S$101.6425) | - | Silicone | Red | - | 18AWG | 195 x 0.07mm | - | 32.8ft | - | - | 10m | 180°C | 0.75mm² | 1kV | Copper | - | 3.7mm | - | CT2799A Series | |||||
4531780 RoHS | Each | 1+ S$210.400 (S$229.336) | - | Silicone | Yellow | - | 18AWG | 195 x 0.07mm | - | 164.04ft | - | - | 50m | 180°C | 0.75mm² | 1kV | Copper | - | 3.7mm | - | CT2799A Series | |||||
4531789 RoHS | Each | 1+ S$420.780 (S$458.6502) | - | Silicone | White | - | 18AWG | 195 x 0.07mm | - | 328.08ft | - | - | 100m | 180°C | 0.75mm² | 1kV | Copper | - | 3.7mm | - | CT2799A Series | |||||
4531786 RoHS | Each | 1+ S$420.780 (S$458.6502) | - | Silicone | Blue | - | 18AWG | 195 x 0.07mm | - | 328.08ft | - | - | 100m | 180°C | 0.75mm² | 1kV | Copper | - | 3.7mm | - | CT2799A Series | |||||
4531779 RoHS | Each | 1+ S$420.780 (S$458.6502) | - | Silicone | Yellow | - | 18AWG | 195 x 0.07mm | - | 328.08ft | - | - | 100m | 180°C | 0.75mm² | 1kV | Copper | - | 3.7mm | - | CT2799A Series | |||||
4531783 RoHS | Each | 1+ S$210.400 (S$229.336) | - | Silicone | Green | - | 18AWG | 195 x 0.07mm | - | 164.04ft | - | - | 50m | 180°C | 0.75mm² | 1kV | Copper | - | 3.7mm | - | CT2799A Series | |||||
4531793 RoHS | CAL TEST ELECTRONICS | Each | 1+ S$1,115.980 (S$1,216.4182) | - | Silicone Rubber | Black | - | 13AWG | - | - | 164ft | - | - | 50m | 180°C | 2.5mm² | 1kV | Copper | - | 4mm | - | CT2844A Series | ||||
4531790 RoHS | Each | 1+ S$210.400 (S$229.336) | - | Silicone | White | - | 18AWG | 195 x 0.07mm | - | 164.04ft | - | - | 50m | 180°C | 0.75mm² | 1kV | Copper | - | 3.7mm | - | CT2799A Series | |||||