0
0 ItemsS$0.00

Hook Up Wire :

4,715 Products Found
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4531782

RoHS

Each
1+
S$420.780
(S$458.6502)
-
Silicone
Green
-
18AWG
195 x 0.07mm
-
328.08ft
-
-
100m
180°C
0.75mm²
1kV
Copper
-
3.7mm
-
CT2799A Series
4531773

RoHS

Each
1+
S$628.340
(S$684.8906)
-
Silicone
Black
-
18AWG
195 x 0.07mm
-
328.08ft
-
-
100m
180°C
0.75mm²
1kV
Copper
-
3.7mm
-
CT2799A Series
4531787

RoHS

Each
1+
S$210.400
(S$229.336)
-
Silicone
Blue
-
18AWG
195 x 0.07mm
-
164.04ft
-
-
50m
180°C
0.75mm²
1kV
Copper
-
3.7mm
-
CT2799A Series
4376886

RoHS

Reel of 1
Reel
1+
S$224.190
(S$244.3671)
-
Polyolefin
Green, Yellow
-
-
19 x 0.18mm
-
328ft
-
-
100m
125°C
0.5mm²
500V
Tinned Copper
-
2mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4209167

RoHS

Reel of 1
Reel
1+
S$985.690
(S$1,074.4021)
2+
S$936.900
(S$1,021.221)
3+
S$921.240
(S$1,004.1516)
5+
S$902.820
(S$984.0738)
7+
S$884.400
(S$963.996)
More Pricing...
-
ETFE
Red
-
18AWG
19 x 30AWG
-
1000ft
-
-
305m
150°C
0.96mm²
600V
Copper
-
1.803mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
1230983

RoHS

Reel of 1
Reel
1+
S$35.060
(S$38.2154)
5+
S$32.990
(S$35.9591)
-
-
Unjacketed
-
21AWG
Solid
-
459ft
-
-
140m
155°C
0.396mm²
-
Copper
-
0.71mm
BS 4520, BS 60317/20
-
2102104

RoHS

Reel of 1
Reel
1+
S$86.910
(S$94.7319)
5+
S$79.310
(S$86.4479)
-
Silicone Rubber
Red
-
18AWG
192 x 41AWG
-
50ft
-
-
15.2m
150°C
-
10kV
Copper
-
3.6mm
-
-
1617879

RoHS

1 Metre
1+
S$28.320
(S$30.8688)
5+
S$27.370
(S$29.8333)
10+
S$25.480
(S$27.7732)
25+
S$24.540
(S$26.7486)
-
Polychloroprene
Black
-
4AWG
760 x 0.21mm
-
-
-
-
-
-
25mm²
100V
Copper
-
12.7mm
-
H01N2-D Series
2528084

RoHS

1 Metre
1+
S$1.440
(S$1.5696)
10+
S$1.390
(S$1.5151)
25+
S$1.350
(S$1.4715)
50+
S$1.250
(S$1.3625)
-
PVC
Black
-
-
30 x 0.25mm
-
-
-
-
-
-
1.5mm²
600V
Copper
-
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528184

RoHS

1 Metre
1+
S$16.850
(S$18.3665)
10+
S$16.290
(S$17.7561)
25+
S$15.170
(S$16.5353)
-
PVC
Red
-
4AWG
196 x 0.4mm
-
3.3ft
-
-
1m
105°C
25mm²
600V
Copper
-
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
1538462

RoHS

Each
1+
S$45.480
(S$49.5732)
-
-
-
-
-
192 x 41AWG
-
-
-
-
-
-
-
-
-
3.6mm
-
-
-
2528181

RoHS

1 Metre
1+
S$6.440
(S$7.0196)
10+
S$6.230
(S$6.7907)
25+
S$6.010
(S$6.5509)
50+
S$5.580
(S$6.0822)
-
PVC
Red
-
8AWG
136 x 0.3mm
-
3.3ft
-
-
1m
105°C
10mm²
600V
Copper
-
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528199

RoHS

1 Metre
1+
S$4.110
(S$4.4799)
10+
S$3.970
(S$4.3273)
25+
S$3.830
(S$4.1747)
50+
S$3.560
(S$3.8804)
-
PVC
White
-
10AWG
84 x 0.3mm
-
-
-
-
-
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501525

RoHS

Reel of 1
Reel
1+
S$429.130
(S$467.7517)
5+
S$397.340
(S$433.1006)
-
PVC
Red
-
8AWG
136 x 0.3mm
-
328ft
-
-
100m
105°C
10mm²
600V
Copper
-
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2814259

RoHS

MULTICOMP PRO
Reel of 1
Reel
5+
S$4.190
(S$4.5671)
-
-
-
-
-
-
-
-
-
-
-
-
0.33mm²
-
-
-
-
-
-
2819086

RoHS

MULTICOMP PRO
Reel of 1
Reel
5+
S$8.660
(S$9.4394)
-
-
White
-
-
7 x 34AWG
-
-
-
-
-
105°C
0.13mm²
300V
-
-
-
-
-
2919587

RoHS

Reel of 1
Reel
1+
S$38.600
(S$42.074)
5+
S$36.330
(S$39.5997)
-
PVC
Grey
-
28AWG
7 x 0.127mm
-
1000ft
-
-
305m
80°C
-
30V
Tinned Copper
-
0.9mm
UL 1571
-
3375144

RoHS

Reel of 1
Reel
1+
S$46.660
(S$50.8594)
3+
S$45.730
(S$49.8457)
-
PVC
Red
-
24AWG
7 x 0.2mm
-
328.08ft
-
-
100m
70°C
0.22mm²
-
Tinned Copper
-
1.3mm
-
-
1764983

RoHS

Reel of 1
Reel
1+
S$331.640
(S$361.4876)
2+
S$315.460
(S$343.8514)
3+
S$306.300
(S$333.867)
5+
S$295.070
(S$321.6263)
7+
S$287.880
(S$313.7892)
More Pricing...
-
MPPE
Red
-
14AWG
41 x 30AWG
-
100ft
-
-
30.5m
105°C
2.08mm²
600V
Tinned Copper
-
2.44mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1204359

RoHS

Reel of 1
Reel
1+
S$928.330
(S$1,011.8797)
5+
S$764.020
(S$832.7818)
-
PVC
Green, Yellow
-
8AWG
-
-
328ft
-
-
100m
80°C
10mm²
750V
Copper
-
6.8mm
CE, HAR
H07V-K Series
1617597

RoHS

Reel of 1
Reel
1+
S$943.690
(S$1,028.6221)
-
Polychloroprene
Black
-
4AWG
760 x 0.21mm
-
164ft
-
-
50m
-
25mm²
100V
Copper
-
12.7mm
-
H01N2-D Series
1184023

RoHS

Reel of 1
Reel
1+
S$219.620
(S$239.3858)
5+
S$200.400
(S$218.436)
10+
S$193.570
(S$210.9913)
25+
S$189.670
(S$206.7403)
-
PTFE
Blue
-
24AWG
7 x 0.2mm
-
328ft
-
-
100m
190°C
0.22mm²
300V
Silver Plated Copper
-
0.95mm
-
-
2367733

RoHS

Reel of 1
Reel
1+
S$337.020
(S$367.3518)
5+
S$332.690
(S$362.6321)
10+
S$328.360
(S$357.9124)
25+
S$321.800
(S$350.762)
-
Polymer
Black
-
15AWG
37 x 0.23mm
-
328.084ft
-
-
100m
125°C
1.5mm²
1.3kV
Tinned Copper
-
2.1mm
-
100G0111 Series
1183992

RoHS

Reel of 1
Reel
1+
S$44.010
(S$47.9709)
5+
S$40.160
(S$43.7744)
-
-
-
-
-
7 x 0.12mm
-
-
-
-
-
-
0.086mm²
-
Silver Plated Copper
-
-
-
-
1538463

RoHS

Each
1+
S$31.920
(S$34.7928)
-
-
-
-
-
65 x 36AWG
-
-
-
-
-
-
-
-
-
3.6mm
-
-
-
2776-2800 of 4715 items
of 189 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
PayPal