Hook Up Wire :
4,715 Products FoundView
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
External Diameter - Metric
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Outside Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ S$208.620 (S$227.3958)5+ S$190.360 (S$207.4924)10+ S$183.870 (S$200.4183) | - | PTFE | Yellow | 24AWG | - | 7 x 0.2mm | - | 328ft | - | - | 100m | 190°C | 0.22mm² | 600V | Silver Plated Copper | 1.2mm | - | - | - | ||||||
Reel of 1 Reel | 1+ S$1,597.100 (S$1,740.839) | - | EPDM Rubber | Black | 12AWG | - | 65 x 30AWG | - | 500ft | - | - | 152.4m | 150°C | 3.29mm² | 600V | Copper | 4.826mm | - | - | TUK SGACK902S Keystone Coupler | ||||||
Reel of 305 Reel | 1+ S$198.470 (S$216.3323) | - | PVC | Red | 26AWG | - | 7 x 0.16mm | - | 1000ft | - | - | 304.8m | 105°C | 0.142mm² | 150V | Copper | 1.02mm | - | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Reel of 1 Reel | 1+ S$570.070 (S$621.3763)2+ S$531.300 (S$579.117)3+ S$516.720 (S$563.2248)5+ S$502.130 (S$547.3217)7+ S$502.120 (S$547.3108)More Pricing... | - | PVC | Black | 14AWG | - | 41 x 0.255mm | - | 100ft | - | - | 30.5m | 105°C | - | 600V | Tinned Copper | 3.505mm | - | CSA AWM I A/B, CSA TEW, UL 1015 | - | ||||||
Reel of 1 Reel | 1+ S$27.890 (S$30.4001)5+ S$25.450 (S$27.7405)10+ S$24.580 (S$26.7922) | - | TPE | Red | 14AWG | - | 525 x 0.07mm | - | 16ft | - | - | 5m | 105°C | 2mm² | 1kV | Copper | 3.9mm | - | - | - | ||||||
Reel of 1 Reel | 1+ S$127.720 (S$139.2148)5+ S$116.540 (S$127.0286)10+ S$112.560 (S$122.6904) | - | - | - | - | - | 19 x 0.2mm | - | - | - | - | - | - | 0.597mm² | - | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 Reel | 1+ S$357.100 (S$389.239)5+ S$349.960 (S$381.4564) | - | PVDF | Red | - | - | 19 x 0.23mm | - | 328ft | - | - | 100m | 125°C | 0.75mm² | 600V | Tinned Copper | 0 | - | - | - | ||||||
Reel of 1 Reel | 1+ S$62.970 (S$68.6373)50+ S$58.460 (S$63.7214) | - | PVC | White | 24AWG | - | 7 x 32AWG | - | 100ft | - | - | 30.5m | 80°C | 0.229mm² | 1kV | Tinned Copper | 1.422mm | - | MIL-W-76 B Type MW | - | ||||||
Reel of 1 Reel | 1+ S$36.610 (S$39.9049)50+ S$32.040 (S$34.9236)250+ S$26.540 (S$28.9286) | - | PVC | Red | 20AWG | - | Solid | - | 100ft | - | - | 30.5m | 80°C | 0.519mm² | 1kV | Tinned Copper | 1.676mm | - | MIL-W-76 B Type MW | - | ||||||
Reel of 1 Reel | 1+ S$230.160 (S$250.8744)50+ S$213.670 (S$232.9003) | - | PVDF | Blue | 22AWG | - | 19 x 0.16mm | - | 328ft | - | - | 100m | 150°C | 0.4mm² | 600V | Tinned Copper | 1.19mm | - | MIL-W-81044, MIL-C-27500 | Spec 44 Series | ||||||
Reel of 1 Reel | 1+ S$21.770 (S$23.7293)25+ S$19.050 (S$20.7645)125+ S$15.780 (S$17.2002) | - | PVC | Brown | 22AWG | - | 7 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.57mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$270.320 (S$294.6488)50+ S$264.920 (S$288.7628) | - | PTFE | Red | 16AWG | - | 19 x 29AWG | - | 100ft | - | - | 30.5m | 200°C | 1.23mm² | 600V | Silver Plated Copper | 2.03mm | - | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ S$60.840 (S$66.3156)5+ S$54.610 (S$59.5249) | - | LSZH | Black | - | - | 16 x 0.19mm | - | 328ft | - | - | 100m | 90°C | 0.5mm² | 500V | Copper | 2.4mm | - | - | - | ||||||
Reel of 1 Reel | 1+ S$561.500 (S$612.035)5+ S$519.910 (S$566.7019) | - | PVC | Red | 4AWG | - | 196 x 0.4mm | - | 164ft | - | - | 50m | 105°C | 25mm² | 600V | Copper | 9.4mm | - | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ S$1.070 (S$1.1663)10+ S$1.030 (S$1.1227)25+ S$0.991 (S$1.0802)50+ S$0.920 (S$1.0028) | - | PVC | Red | 18AWG | - | 30 x 0.2mm | - | - | - | - | - | 105°C | 1mm² | 600V | Copper | 3mm | - | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+ S$656.600 (S$715.694)5+ S$607.960 (S$662.6764) | - | PVC | Black | 6AWG | - | 126 x 0.4mm | - | 328ft | - | - | 100m | 105°C | 16mm² | 600V | Copper | 8.1mm | - | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ S$1.440 (S$1.5696)10+ S$1.390 (S$1.5151)25+ S$1.350 (S$1.4715)50+ S$1.250 (S$1.3625) | - | PVC | Orange | 16AWG | - | 30 x 0.25mm | - | 3.3ft | - | - | 1m | 105°C | 1.5mm² | 600V | Copper | 3.3mm | - | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+ S$226.130 (S$246.4817)50+ S$209.930 (S$228.8237)250+ S$205.740 (S$224.2566) | - | PVC | Brown | 12AWG | - | 65 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 3.29mm² | 600V | Tinned Copper | 3.99mm | - | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
2798238 RoHS | Reel of 1 Reel | 1+ S$338.490 (S$368.9541)5+ S$314.240 (S$342.5216) | - | PVF2 | Red | 16AWG | - | 19 x 29AWG | - | 328ft | - | - | 100m | 150°C | 1.31mm² | 600V | Tinned Copper | 1.83mm | - | - | Spec 44 Series | |||||
Reel of 1 Reel | 1+ S$107.130 (S$116.7717)5+ S$96.690 (S$105.3921) | - | PVC | Blue | 20AWG | - | 21 x 0.18mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | 1.8mm | - | UL 1569 | - | ||||||
3236629 RoHS | Reel of 1 Reel | 1+ S$321.180 (S$350.0862)50+ S$272.120 (S$296.6108)250+ S$266.680 (S$290.6812) | - | ETFE | Yellow | 22AWG | - | 19 x 34AWG | - | 328ft | - | - | 100m | 150°C | 0.38mm² | 600V | Tinned Copper | 1.09mm | - | - | Spec 55 Series | |||||
RAYCHEM - TE CONNECTIVITY | Reel of 1 Reel | 1+ S$265.050 (S$288.9045) | - | Polyalkene | White | 20AWG | - | 19 x 32AWG | - | 328ft | - | - | 100m | 150°C | - | 600V | Tinned Copper | 1.45mm | - | - | Spec 44 Series | |||||
Reel of 1 Reel | 1+ S$157.370 (S$171.5333)50+ S$146.090 (S$159.2381)250+ S$143.170 (S$156.0553) | - | PTFE | Green | 24AWG | - | 19 x 0.127mm | - | 100ft | - | - | 30.5m | 200°C | 0.242mm² | 600V | Copper | 1.143mm | - | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Each | 1+ S$53.000 (S$57.770) | - | PVC | Red | 18AWG | - | 65 x 36AWG | - | 50ft | - | - | 15.24m | 105°C | - | 5kV | Tinned Copper | 3.6mm | - | - | 6734 Series | ||||||
Reel of 1 Reel | 1+ S$79.710 (S$86.8839)2+ S$74.000 (S$80.660)3+ S$72.520 (S$79.0468)5+ S$71.040 (S$77.4336)7+ S$69.560 (S$75.8204)More Pricing... | - | PVC | White, Blue | 22AWG | - | 7 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.357mm² | 300V | Tinned Copper | 1.65mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||