Hook Up Wire :
4,715 Products FoundView
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
External Diameter - Metric
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Outside Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ S$76.940 (S$83.8646)5+ S$69.050 (S$75.2645) | - | PVC | Blue | 22AWG | - | 17 x 0.16mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | 1.25mm | - | UL 1061 | - | ||||||
Reel of 1 Reel | 1+ S$204.450 (S$222.8505)2+ S$191.450 (S$208.6805)3+ S$188.910 (S$205.9119)5+ S$180.020 (S$196.2218)7+ S$177.620 (S$193.6058)More Pricing... | - | PFA | Red | 34AWG | - | Solid | - | 100ft | - | - | 30.5m | 300°C | - | 600V | Nickel Plated Copper | 0.46mm | - | CE | ThermoThin Series | ||||||
Reel of 1 Reel | 1+ S$438.900 (S$478.401)5+ S$432.170 (S$471.0653)10+ S$425.440 (S$463.7296) | - | Silicone Rubber | Transparent | 6AWG | - | 4116 x 0.07mm | - | 32ft | - | - | 10m | 90°C | 16mm² | 1.5kV | Copper | 10mm | - | - | SiliStrom Series | ||||||
Reel of 1 Reel | 1+ S$62.970 (S$68.6373)50+ S$58.460 (S$63.7214) | - | PVC | Blue | 24AWG | - | 7 x 32AWG | - | 100ft | - | - | 30.5m | 80°C | 0.229mm² | 1kV | Tinned Copper | 1.42mm | - | MIL-W-76 B Type MW | - | ||||||
Reel of 1 Reel | 1+ S$881.560 (S$960.9004) | - | - | - | - | - | 41 x 30AWG | - | - | - | - | - | - | 2.08mm² | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ S$226.850 (S$247.2665)50+ S$210.600 (S$229.554)250+ S$206.390 (S$224.9651) | - | PTFE | Green | 20AWG | - | 19 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | 0.62mm² | 600V | Silver Plated Copper | 1.5mm | - | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 100 Reel | 1+ S$188.160 (S$205.0944)5+ S$167.560 (S$182.6404)10+ S$159.280 (S$173.6152) | - | - | - | - | - | 7 x 30AWG | - | - | - | - | - | - | - | - | - | - | 1.575mm | - | - | ||||||
Reel of 1 Reel | 1+ S$270.030 (S$294.3327)2+ S$265.200 (S$289.068)3+ S$260.360 (S$283.7924)5+ S$259.970 (S$283.3673)7+ S$259.570 (S$282.9313)More Pricing... | - | - | - | - | - | 7 x 0.32mm | - | - | - | - | - | - | 0.562mm² | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ S$102.520 (S$111.7468) | - | - | - | - | - | 0 | - | - | - | - | - | 190°C | 0.338mm² | 300V | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 Reel | 1+ S$145.250 (S$158.3225)25+ S$137.980 (S$150.3982) | - | PVC | White | 14AWG | - | - | - | 328ft | - | - | 100m | 80°C | 2.5mm² | 750V | Copper | 4.1mm | - | CE, HAR | H07V-K Series | ||||||
Reel of 1 Reel | 1+ S$114.810 (S$125.1429)25+ S$109.080 (S$118.8972) | - | PVC | Grey | - | - | - | - | 328ft | - | - | 100m | 70°C | 0.75mm² | 600V | Tinned Copper | 2.7mm | - | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 Reel | 1+ S$547.770 (S$597.0693) | - | PVF2 | White | 16AWG | - | 19 x 30AWG | - | 328ft | - | - | 100m | 150°C | 1.23mm² | 600V | Tinned Copper | 1.83mm | - | MIL-W-81044, MIL-C-27500 | Spec 44 Series | ||||||
Reel of 1 Reel | 1+ S$66.570 (S$72.5613)5+ S$59.740 (S$65.1166) | - | PVC | Red | - | - | 24 x 0.19mm | - | 328ft | - | - | 100m | 70°C | 0.75mm² | 500V | Copper | 2.4mm | - | - | - | ||||||
Reel of 100 Reel | 1+ S$159.570 (S$173.9313)5+ S$142.080 (S$154.8672)10+ S$135.050 (S$147.2045) | - | - | - | - | - | 7 x 32AWG | - | - | - | - | - | - | - | - | - | - | 1.422mm | - | - | ||||||
1 Metre | 1+ S$1.440 (S$1.5696)10+ S$1.390 (S$1.5151)25+ S$1.350 (S$1.4715)50+ S$1.250 (S$1.3625) | - | PVC | Green | 16AWG | - | 30 x 0.25mm | - | 3.3ft | - | - | 1m | 105°C | 1.5mm² | 600V | Copper | 3.3mm | - | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Reel | 1+ S$49.440 (S$53.8896)50+ S$43.260 (S$47.1534)250+ S$35.840 (S$39.0656) | - | PVC | Black | 18AWG | - | 7 x 26AWG | - | 100ft | - | - | 30.5m | 105°C | 0.902mm² | 600V | Tinned Copper | 1.727mm | - | MIL-DTL-16878/1 (Type B) | - | ||||||
1 Metre | 1+ S$0.682 (S$0.7434)10+ S$0.659 (S$0.7183)25+ S$0.636 (S$0.6932)50+ S$0.591 (S$0.6442) | - | PVC | Brown | 21AWG | - | 16 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 0.5mm² | 600V | Copper | 2.7mm | - | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+ S$528.030 (S$575.5527)5+ S$488.910 (S$532.9119) | - | PVC | Red | 14AWG | - | 50 x 0.25mm | - | 1640ft | - | - | 500m | 105°C | 2.5mm² | 600V | Copper | 3.75mm | - | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ S$0.833 (S$0.908)10+ S$0.805 (S$0.8774)25+ S$0.777 (S$0.8469)50+ S$0.722 (S$0.787) | - | PVC | Blue | 19AWG | - | 24 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | - | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+ S$66.570 (S$72.5613)5+ S$59.740 (S$65.1166) | - | PVC | Green, Yellow | - | - | 24 x 0.19mm | - | 328ft | - | - | 100m | 70°C | 0.75mm² | 500V | Copper | 2.4mm | - | - | - | ||||||
Reel of 1 Reel | 1+ S$275.030 (S$299.7827)5+ S$252.590 (S$275.3231) | - | PVC | Black | 18AWG | - | 30 x 0.2mm | - | 1640ft | - | - | 500m | 105°C | 1mm² | 600V | Copper | 3mm | - | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+ S$215.690 (S$235.1021)5+ S$198.080 (S$215.9072) | - | PVC | Red | 19AWG | - | 24 x 0.2mm | - | 1640ft | - | - | 500m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | - | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1972275 RoHS | Reel of 1 Reel | 1+ S$171.010 (S$186.4009) | - | PVF2 | Black | 16AWG | - | 19 x 30AWG | - | 328ft | - | - | 100m | 150°C | 1.23mm² | 600V | Tinned Copper | 1.83mm | - | MIL-W-81044, MIL-C-27500 | Spec 44 Series | |||||
Reel of 1 Reel | 1+ S$220.580 (S$240.4322)5+ S$199.060 (S$216.9754) | - | PVC | Blue | 21AWG | - | 16 x 0.2mm | - | 1640ft | - | - | 500m | 105°C | 0.5mm² | 600V | Copper | 2.7mm | - | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+ S$204.390 (S$222.7851)5+ S$187.710 (S$204.6039) | - | PVC | Red | 16AWG | - | 65 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | 2.3mm | - | UL 1569 | - | ||||||