0
0 ItemsS$0.00

Hook Up Wire :

4,715 Products Found
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
External Diameter - Metric
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Outside Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2812739

RoHS

Reel of 1
Reel
1+
S$166.370
(S$181.3433)
50+
S$154.450
(S$168.3505)
-
PTFE
Purple
24AWG
-
19 x 36AWG
-
100ft
-
-
30.5m
200°C
0.242mm²
250V
Silver Plated Copper
0.94mm
-
MIL-DTL-16878/6 (Type ET), UL VW-1
-
3236665

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+
S$8,262.710
(S$9,006.3539)
-
Polyolefin
Black
-
-
19 x 17AWG
-
328ft
-
-
100m
-
10mm²
1kV
Tinned Copper
6.2mm
-
BS 5099, IEC 60228 Class 6
-
2798246

RoHS

Reel of 1
Reel
1+
S$767.410
(S$836.4769)
-
ETFE
White
22AWG
-
19 x 34AWG
-
328ft
-
-
100m
-
0.33mm²
600V
Tinned Copper
2.06mm
-
-
Spec 55 Series
2986717

RoHS

Reel of 1
Reel
1+
S$167.290
(S$182.3461)
5+
S$150.970
(S$164.5573)
-
PVC
Red
18AWG
-
34 x 0.18mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
2mm
-
UL 1007
-
2812831

RoHS

Reel of 1
Reel
1+
S$112.550
(S$122.6795)
2+
S$104.480
(S$113.8832)
5+
S$102.400
(S$111.616)
-
PVC
White
24AWG
-
19 x 36AWG
-
100ft
-
-
30.5m
105°C
0.242mm²
150V
Copper
1.143mm
-
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
3595858

RoHS

Reel of 1
Reel
1+
S$51.960
(S$56.6364)
-
-
-
-
-
19 x 32AWG
-
100ft
-
-
30.5m
150°C
-
600V
Tinned Copper
1.4mm
1.4mm
MIL-DTL-81044
SPEC 44 Series
3790585

RoHS

Reel of 1
Reel
1+
S$233.830
(S$254.8747)
2+
S$216.030
(S$235.4727)
5+
S$203.100
(S$221.379)
10+
S$197.840
(S$215.6456)
25+
S$194.320
(S$211.8088)
More Pricing...
-
PFA
Red
28AWG
-
7 x 36AWG
-
100ft
-
-
30.5m
300°C
-
600V
Nickel Plated Copper
0.69mm
-
CE, UL AWM 11905
ThermoThin Series
2778521

RoHS

Reel of 1
Reel
1+
S$348.010
(S$379.3309)
5+
S$342.670
(S$373.5103)
10+
S$337.330
(S$367.6897)
-
PTFE
White
22AWG
-
19 x 34AWG
-
328ft
-
-
100m
200°C
-
600V
Silver Plated Copper
1.37mm
-
MIL-W-16878/4 (Type E)
MIL-W-16878 Wire
2778530

RoHS

Reel of 1
Reel
1+
S$179.190
(S$195.3171)
5+
S$163.510
(S$178.2259)
-
ETFE
White
20AWG
-
19 x 32AWG
-
328ft
-
-
100m
150°C
-
600V
Tinned Copper
1.57mm
-
MIL-W-22759/16
-
1184119

RoHS

Reel of 1
Reel
1+
S$681.940
(S$743.3146)
5+
S$668.960
(S$729.1664)
10+
S$655.980
(S$715.0182)
-
-
-
-
-
19 x 0.25mm
-
-
-
-
-
190°C
0.933mm²
600V
Silver Plated Copper
-
-
-
-
1285717

RoHS

Reel of 1
Reel
1+
S$119.540
(S$130.2986)
25+
S$117.030
(S$127.5627)
-
PVC
Blue
-
-
-
-
328ft
-
-
100m
70°C
0.75mm²
600V
Tinned Copper
2.7mm
-
-
OLFLEX WIRE MS 2.1 Series
1333171

RoHS

Reel of 1
Reel
1+
S$132.500
(S$144.425)
5+
S$119.560
(S$130.3204)
-
PVC
Green, Yellow
-
-
7 x 0.67mm
-
328ft
-
-
100m
-
2.5mm²
450V
Copper
4.2mm
-
-
-
1190633

RoHS

Reel of 1
Reel
1+
S$152.780
(S$166.5302)
5+
S$139.410
(S$151.9569)
-
Silicone Rubber
Blue
17AWG
-
512 x 0.05mm
-
82ft
-
-
25m
90°C
1mm²
1.5kV
Copper
3.7mm
-
-
-
4326921

RoHS

Reel of 1
Reel
1+
S$94.430
(S$102.9287)
5+
S$86.170
(S$93.9253)
-
Silicone Rubber
Blue
20AWG
-
256 x 0.05mm
-
82ft
-
-
25m
90°C
0.5mm²
1.5kV
Copper
2.7mm
-
-
Silvolt-1V Series
1199058

RoHS

Reel of 1
Reel
1+
S$243.880
(S$265.8292)
2+
S$226.400
(S$246.776)
5+
S$221.880
(S$241.8492)
10+
S$217.350
(S$236.9115)
25+
S$212.820
(S$231.9738)
-
-
-
-
-
7 x 30AWG
-
-
-
-
-
-
0.357mm²
-
-
-
-
-
-
1250322

RoHS

Reel of 1
Reel
1+
S$107.060
(S$116.6954)
5+
S$94.330
(S$102.8197)
10+
S$90.710
(S$98.8739)
-
-
-
-
-
Solid
-
-
-
-
-
-
-
-
-
-
1.016mm
-
-
2291013

RoHS

Reel of 1
Reel
1+
S$95.230
(S$103.8007)
50+
S$88.410
(S$96.3669)
-
PTFE
Brown
32AWG
-
7 x 40AWG
-
100ft
-
-
30.5m
200°C
0.03mm²
250V
Silver Plated Copper
0.559mm
-
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2360086

RoHS

Reel of 1
Reel
1+
S$123.860
(S$135.0074)
5+
S$113.020
(S$123.1918)
-
PTFE
Green
32AWG
-
7 x 0.079mm
-
328.08ft
-
-
100m
260°C
0.04mm²
300V
Silver Plated Copper
0.59mm
-
-
-
1619477

RoHS

Reel of 1
Reel
1+
S$437.940
(S$477.3546)
2+
S$407.350
(S$444.0115)
5+
S$383.780
(S$418.3202)
10+
S$364.970
(S$397.8173)
25+
S$335.960
(S$366.1964)
-
PVC
Blue
26AWG
-
7 x 0.16mm
-
1000ft
-
-
304.8m
105°C
0.142mm²
150V
Tinned Copper
1.02mm
-
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
2528207

RoHS

1 Metre
1+
S$2.150
(S$2.3435)
10+
S$2.070
(S$2.2563)
25+
S$2.000
(S$2.180)
50+
S$1.860
(S$2.0274)
-
PVC
Yellow
14AWG
-
50 x 0.25mm
-
3.3ft
-
-
1m
105°C
2.5mm²
600V
Copper
3.75mm
-
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501532

RoHS

Reel of 1
Reel
1+
S$142.710
(S$155.5539)
5+
S$128.780
(S$140.3702)
-
PVC
Violet
14AWG
-
50 x 0.25mm
-
328ft
-
-
100m
105°C
2.5mm²
600V
Copper
3.75mm
-
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2464994

RoHS

Reel of 1
Reel
1+
S$66.570
(S$72.5613)
5+
S$59.740
(S$65.1166)
-
PVC
Black
-
-
24 x 0.19mm
-
328ft
-
-
100m
70°C
0.75mm²
500V
Copper
2.4mm
-
-
-
2473884

RoHS

Reel of 1
Reel
1+
S$90.740
(S$98.9066)
-
ETFE
Red
30AWG
-
Solid
-
100ft
-
-
30.5m
150°C
0.049mm²
-
Silver Plated Copper
0.508mm
-
UL 1422, UL 1423, UL 1516, UL 1523
-
2425421

RoHS

1 Metre
1+
S$0.374
(S$0.4077)
10+
S$0.362
(S$0.3946)
25+
S$0.349
(S$0.3804)
50+
S$0.324
(S$0.3532)
-
PVC
Violet
23AWG
-
Solid
-
-
-
-
-
90°C
0.28mm²
150V
Tinned Copper
1.2mm
-
-
MC6A
2528117

RoHS

1 Metre
1+
S$2.150
(S$2.3435)
10+
S$2.070
(S$2.2563)
25+
S$2.000
(S$2.180)
50+
S$1.860
(S$2.0274)
-
PVC
Dark Blue
14AWG
-
50 x 0.25mm
-
-
-
-
-
105°C
2.5mm²
600V
Copper
3.75mm
-
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2926-2950 of 4715 items
of 189 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
PayPal