Hook Up Wire :
4,715 Products FoundView
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ S$275.030 (S$299.7827)5+ S$252.590 (S$275.3231) | - | PVC | Blue | - | 18AWG | 30 x 0.2mm | - | 1640ft | - | - | 500m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+ S$275.030 (S$299.7827)5+ S$252.590 (S$275.3231) | - | PVC | Red | - | 18AWG | 30 x 0.2mm | - | 1640ft | - | - | 500m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
MULTICOMP PRO | 1 Metre | 1+ S$4.280 (S$4.6652)10+ S$4.140 (S$4.5126)25+ S$3.990 (S$4.3491)50+ S$3.710 (S$4.0439) | - | PVC | Light Blue | - | 10AWG | 84 x 0.3mm | - | - | - | - | - | 105°C | 6mm² | 600V | Copper | - | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
5 Metre | 1+ S$28.310 (S$30.8579)5+ S$25.830 (S$28.1547) | - | Silicone | Black | - | 17AWG | 511 x 0.05mm | - | 16.4ft | - | - | 5m | 150°C | 1mm² | 1.5kV | Tinned Copper | - | 3.9mm | - | SiliVolt-2V Series | ||||||
Reel of 1 Reel | 1+ S$8,577.200 (S$9,349.148)2+ S$8,289.480 (S$9,035.5332) | - | PTFE | Black | - | 18AWG | Solid | - | 1000ft | - | - | 305m | 200°C | 0.82mm² | 600V | Silver Plated Copper | - | 1.55mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ S$107.130 (S$116.7717)5+ S$96.690 (S$105.3921) | - | PVC | Red | - | 20AWG | 21 x 0.18mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.8mm | UL 1569 | - | ||||||
Reel of 1 Reel | 1+ S$69.520 (S$75.7768)50+ S$64.540 (S$70.3486) | - | PVC | Purple | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 105°C | 0.142mm² | 600V | Copper | - | 0.965mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
RAYCHEM - TE CONNECTIVITY | Reel of 1 Reel | 1+ S$210.580 (S$229.5322)25+ S$195.490 (S$213.0841)50+ S$191.590 (S$208.8331) | - | ETFE | White | - | 22AWG | 19 x 34AWG | - | 328ft | - | - | 100m | - | - | 600V | Tinned Copper | - | 1.09mm | - | - | |||||
Reel of 1 Reel | 1+ S$50.730 (S$55.2957)5+ S$47.730 (S$52.0257) | - | PVC | White | - | 26AWG | 7 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 600V | Tinned Copper | - | 2.05mm | UL 1015 | - | ||||||
RAYCHEM - TE CONNECTIVITY | Reel of 1 Reel | 1+ S$308.610 (S$336.3849) | - | ETFE | White | - | 18AWG | 19 x 30AWG | - | 328ft | - | - | 100m | - | - | 600V | Tinned Copper | - | 1.78mm | - | - | |||||
Reel of 1 Reel | 1+ S$196.020 (S$213.6618)5+ S$176.890 (S$192.8101) | - | PVC | Red | - | 18AWG | 34 x 0.18mm | - | 1000ft | - | - | 305m | 105°C | - | 600V | Tinned Copper | - | 2.8mm | UL 1015 | - | ||||||
Reel of 1 Reel | 1+ S$171.730 (S$187.1857)2+ S$156.130 (S$170.1817)3+ S$153.010 (S$166.7809)5+ S$149.890 (S$163.3801)7+ S$146.770 (S$159.9793)More Pricing... | - | TFE | White | - | 24AWG | 19 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | - | 1.12mm | MIL-W-16878/4, UL 1213 | - | ||||||
Reel of 1 Reel | 1+ S$284.560 (S$310.1704)5+ S$264.170 (S$287.9453)10+ S$258.890 (S$282.1901) | - | - | - | - | - | Solid | - | - | - | - | - | - | - | - | - | 1.499mm | - | - | - | ||||||
Reel of 1 Reel | 1+ S$817.230 (S$890.7807)5+ S$726.140 (S$791.4926)10+ S$688.640 (S$750.6176) | - | - | - | - | - | 65 x 30AWG | - | - | - | - | - | - | - | - | - | 3.251mm | - | - | - | ||||||
Reel of 1 Reel | 1+ S$646.710 (S$704.9139) | - | PVC | Red | - | 8AWG | - | - | 328ft | - | - | 100m | 80°C | 10mm² | 750V | Copper | - | 6.8mm | CE, HAR | H07V-K Series | ||||||
Reel of 1 Reel | 1+ S$738.660 (S$805.1394)5+ S$727.330 (S$792.7897)10+ S$716.000 (S$780.440) | - | Silicone Rubber | Black | - | 4AWG | 6496 x 0.07mm | - | 32ft | - | - | 10m | 90°C | 25mm² | 1.5kV | Copper | - | 11.9mm | - | Silvolt-1V Series | ||||||
Reel of 1 Reel | 1+ S$94.360 (S$102.8524)5+ S$84.680 (S$92.3012) | - | - | - | - | - | 7 x 0.67mm | - | - | - | - | - | - | 2.5mm² | 450V | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ S$252.960 (S$275.7264) | - | EPR Rubber | Black | - | 18AWG | 65 x 36AWG | - | 100ft | - | - | 30.5m | 90°C | 0.829mm² | 5kV | Tinned Copper | - | 3.48mm | - | - | ||||||
Reel of 1 Reel | 1+ S$440.260 (S$479.8834) | - | - | - | - | - | 16 x 30AWG | - | 500ft | - | - | 152.4m | - | 0.81mm² | - | Tinned Copper | 2.769mm | 2.769mm | - | - | ||||||
Reel of 1 Reel | 1+ S$245.560 (S$267.6604)5+ S$216.150 (S$235.6035)10+ S$207.740 (S$226.4366) | - | - | - | - | - | 16 x 30AWG | - | - | - | - | - | - | - | - | - | 2.032mm | - | - | - | ||||||
Reel of 1 Reel | 1+ S$140.390 (S$153.0251)5+ S$126.700 (S$138.103) | - | - | - | - | - | 7 x 0.85mm | - | - | - | - | - | - | 4mm² | 450V | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ S$300.980 (S$328.0682)2+ S$286.310 (S$312.0779)5+ S$267.810 (S$291.9129)10+ S$254.480 (S$277.3832)25+ S$237.690 (S$259.0821)More Pricing... | - | PVC | Blue | - | 28AWG | 7 x 36AWG | - | 1000ft | - | - | 304.8m | 105°C | 0.072mm² | 600V | Tinned Copper | - | 0.864mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 Reel | 1+ S$487.350 (S$531.2115)2+ S$454.180 (S$495.0562)5+ S$429.240 (S$467.8716)10+ S$411.980 (S$449.0582)25+ S$395.120 (S$430.6808) | - | PVC | Purple | - | 20AWG | 10 x 0.255mm | - | 1000ft | - | - | 304.8m | 105°C | 0.51mm² | 600V | Copper | - | 2.54mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ S$181.580 (S$197.9222)5+ S$175.770 (S$191.5893)10+ S$172.260 (S$187.7634) | - | Silicone | Orange | - | 16AWG | 30 x 0.25mm | - | 328ft | - | - | 100m | 180°C | 1.5mm² | 300V | Tinned Copper | - | 2.8mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Reel | 1+ S$220.580 (S$240.4322)5+ S$199.060 (S$216.9754) | - | PVC | Black | - | 21AWG | 16 x 0.2mm | - | 1640ft | - | - | 500m | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||