Hook Up Wire :
4,716 Products FoundView
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ S$100.520 (S$109.5668)50+ S$93.320 (S$101.7188)250+ S$91.460 (S$99.6914) | - | PVC | Yellow | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 1.326mm² | 600V | Copper | - | 3.15mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
3236670 RoHS | RAYCHEM - TE CONNECTIVITY | Reel of 1 Reel | 1+ S$1,039.180 (S$1,132.7062)5+ S$1,018.400 (S$1,110.056) | - | PVF2 | White | - | - | 37 x 0.287mm | - | 328ft | - | - | 100m | 150°C | 2.5mm² | 600V | Tinned Copper | - | 2.54mm | - | - | ||||
Reel of 1 Reel | 1+ S$2,308.870 (S$2,516.6683) | - | PTFE | Red | - | 16AWG | 19 x 29AWG | - | 1000ft | - | - | 305m | 200°C | 1.327mm² | 600V | Copper | - | 1.956mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ S$329.420 (S$359.0678) | - | PVC | White | - | 20AWG | Solid | - | 1000ft | - | - | 305m | 105°C | 0.519mm² | 300V | Tinned Copper | - | 1.625mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$144.050 (S$157.0145)5+ S$130.000 (S$141.700) | - | PVC | Black | - | - | 7 x 0.67mm | - | 328ft | - | - | 100m | 70°C | 2.5mm² | 750V | Copper | - | 3.6mm | BS EN 50525-2-31, BS EN/IEC 60332-1-2 | Pro Power 6491X / H07V-R | ||||||
Reel of 1 Reel | 1+ S$93.070 (S$101.4463)5+ S$83.530 (S$91.0477) | - | PVC | Green, Yellow | - | - | 7 x 0.53mm | - | 328ft | - | - | 100m | 70°C | 1.5mm² | 750V | Copper | - | 2.9mm | BS EN 50525-2-31, BS EN/IEC 60332-1-2 | Pro Power 6491X / H07V-R | ||||||
Reel of 1 Reel | 1+ S$196.020 (S$213.6618)5+ S$176.890 (S$192.8101) | - | PVC | Grey | - | 18AWG | 34 x 0.18mm | - | 1000ft | - | - | 305m | 105°C | - | 600V | Tinned Copper | - | 2.8mm | UL 1015 | - | ||||||
Reel of 1 Reel | 1+ S$290.300 (S$316.427) | - | PVC | Orange | - | 20AWG | 10 x 30AWG | - | 1000ft | - | - | 305m | 80°C | 0.51mm² | 1kV | Tinned Copper | - | 1.75mm | MIL-W-76 B Type MW | - | ||||||
Reel of 1 Reel | 1+ S$470.120 (S$512.4308)2+ S$447.090 (S$487.3281)3+ S$434.050 (S$473.1145)5+ S$418.060 (S$455.6854)7+ S$414.680 (S$452.0012)More Pricing... | - | PVC | Green | - | 20AWG | Solid | - | 1000ft | - | - | 305m | 105°C | 0.52mm² | 300V | Tinned Copper | - | 1.63mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$139.260 (S$151.7934)4+ S$129.280 (S$140.9152) | - | PVC | Orange | - | 22AWG | 19 x 34AWG | - | 100ft | - | - | 30.5m | 105°C | 0.385mm² | 600V | Copper | - | 1.27mm | MIL-DTL-16878/1 (Type B) | - | ||||||
25 Metre | 1+ S$141.430 (S$154.1587)5+ S$129.050 (S$140.6645) | - | Silicone | Black | - | 17AWG | 511 x 0.05mm | - | 82ft | - | - | 25m | - | 1mm² | 1.5kV | Tinned Copper | - | 3.9mm | - | SiliVolt-2V Series | ||||||
Reel of 1 Reel | 1+ S$42.590 (S$46.4231)25+ S$39.540 (S$43.0986)125+ S$38.750 (S$42.2375) | - | PVC | Brown | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.35mm² | 600V | Tinned Copper | - | 2.39mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Pack of 1 | 1+ S$223.480 (S$243.5932)5+ S$203.920 (S$222.2728) | - | PVC | Red | - | 5AWG | 4116 x 0.07mm | - | 32.8ft | - | - | 10m | - | 16mm² | 1.5kV | Tinned Copper | - | 8.5mm | - | FlexiStrom Series | ||||||
Reel of 1 Reel | 1+ S$402.900 (S$439.161)2+ S$372.050 (S$405.5345)3+ S$360.830 (S$393.3047)5+ S$349.600 (S$381.064)7+ S$345.050 (S$376.1045)More Pricing... | - | PFA | Yellow | - | 16AWG | 19 x 0.297mm | - | 100ft | - | - | 30.5m | 300°C | - | 600V | Nickel Plated Copper | - | 1.78mm | CE, UL AWM 11905 | ThermoThin Series | ||||||
Reel of 1 Reel | 1+ S$250.070 (S$272.5763)2+ S$231.040 (S$251.8336)5+ S$217.190 (S$236.7371)10+ S$211.580 (S$230.6222)25+ S$207.640 (S$226.3276)More Pricing... | - | PFA | White | - | 30AWG | 7 x 38AWG | - | 100ft | - | - | 30.5m | 300°C | - | 600V | Nickel Plated Copper | - | 0.61mm | CE, UL AWM 11905 | ThermoThin Series | ||||||
OMEGA | Each | 1+ S$594.800 (S$648.332) | - | PFA Glass | Tan | - | 12AWG | 65 x 30AWG | - | 100ft | - | - | 30.5m | 250°C | - | 300V | Nickel Plated Copper | - | 3.5mm | CSA, UL | HTTG Series | |||||
Reel of 1 Reel | 1+ S$278.400 (S$303.456)5+ S$272.840 (S$297.3956) | - | PTFE | Blue | - | 28AWG | 19 x 40AWG | - | 328ft | - | - | 100m | 200°C | - | 250V | Silver Plated Copper | - | 0.74mm | MIL-W-16878/6 (Type ET) | MIL-W-16878 Wire | ||||||
Reel of 1 Reel | 1+ S$278.400 (S$303.456)5+ S$272.840 (S$297.3956) | - | PTFE | White | - | 24AWG | 19 x 36AWG | - | 328ft | - | - | 100m | 200°C | - | 600V | Silver Plated Copper | - | 1.22mm | MIL-W-16878/4 (Type E) | MIL-W-16878 Wire | ||||||
Reel of 1 Reel | 1+ S$348.010 (S$379.3309)5+ S$342.670 (S$373.5103)10+ S$337.330 (S$367.6897) | - | PTFE | Black | - | 22AWG | 19 x 34AWG | - | 328ft | - | - | 100m | 200°C | - | 600V | Silver Plated Copper | - | 1.37mm | MIL-W-16878/4 (Type E) | MIL-W-16878 Wire | ||||||
Reel of 1 Reel | 1+ S$157.650 (S$171.8385)50+ S$146.870 (S$160.0883)250+ S$120.870 (S$131.7483) | - | PTFE | Red | - | 28AWG | 19 x 0.079mm | - | 100ft | - | - | 30.5m | 200°C | 0.09mm² | 250V | Silver Plated Copper | - | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$298.000 (S$324.820) | - | PVC | Blue | - | 26AWG | 7 x 34AWG | - | 1000ft | - | - | 305m | 105°C | 0.14mm² | 600V | Tinned Copper | - | 0.991mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 Reel | 1+ S$206.330 (S$224.8997) | - | PTFE | Yellow | - | 26AWG | 7 x 0.15mm | - | 328ft | - | - | 100m | 190°C | 0.124mm² | 300V | Silver Plated Copper | - | 0.8mm | - | - | ||||||
Each | 1+ S$337.790 (S$368.1911)2+ S$320.470 (S$349.3123)5+ S$314.700 (S$343.023)10+ S$301.420 (S$328.5478)25+ S$288.140 (S$314.0726)More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TUK SGACK902S Keystone Coupler | ||||||
Reel of 1 Reel | 1+ S$335.890 (S$366.1201)5+ S$329.180 (S$358.8062)10+ S$322.460 (S$351.4814) | - | PVC | Black | - | 16AWG | - | - | 328ft | - | - | 100m | 80°C | 1.5mm² | 750V | Copper | - | 3.7mm | - | LiFY Series | ||||||
Reel of 1 Reel | 1+ S$443.320 (S$483.2188)50+ S$434.460 (S$473.5614) | - | - | - | - | - | 26 x 0.255mm | - | - | - | - | - | - | 1.326mm² | - | - | - | - | - | - | ||||||