Hook Up Wire :
4,720 Products FoundView
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ S$586.540 (S$639.3286)2+ S$546.640 (S$595.8376)3+ S$531.630 (S$579.4767)5+ S$516.620 (S$563.1158)7+ S$506.240 (S$551.8016)More Pricing... | - | PVC | Black | - | 16AWG | Solid | - | 1000ft | - | - | 305m | 105°C | 1.31mm² | 300V | Tinned Copper | - | 2.11mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
5 Metre | 1+ S$45.210 (S$49.2789)5+ S$44.310 (S$48.2979) | - | Silicone | Blue | - | 17AWG | 259 x 0.07mm | - | 16.4ft | - | - | 5m | 150°C | 1mm² | 600V | Tinned Copper | - | 3mm | - | SiliVolt-E Series | ||||||
Reel of 1 Reel | 1+ S$66.920 (S$72.9428) | - | PVC | Grey | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 80°C | 0.357mm² | 1kV | Copper | - | 1.626mm | MIL-W-76 B Type MW | - | ||||||
Reel of 1 Reel | 1+ S$357.390 (S$389.5551)5+ S$330.920 (S$360.7028) | - | PVC | Blue | - | 14AWG | 41 x 0.255mm | - | 1000ft | - | - | 305m | 105°C | - | 600V | Tinned Copper | - | 3.5mm | UL 1015 | - | ||||||
Reel of 1 Reel | 1+ S$64.070 (S$69.8363)5+ S$57.500 (S$62.675) | - | PVC | Orange | - | - | 24 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.75mm² | 1.5kV | Tinned Annealed Copper | - | 2.35mm | BS 4808 Part 2 Class 3 | BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3 | ||||||
Reel of 1 Reel | 1+ S$205.160 (S$223.6244)2+ S$189.580 (S$206.6422)5+ S$178.240 (S$194.2816)10+ S$173.620 (S$189.2458)25+ S$169.950 (S$185.2455)More Pricing... | - | PFA | Red | - | 36AWG | Solid | - | 100ft | - | - | 30.5m | 300°C | - | 600V | Nickel Plated Copper | - | 0.43mm | CE | ThermoThin Series | ||||||
Reel of 1 Reel | 1+ S$205.160 (S$223.6244)2+ S$189.580 (S$206.6422)5+ S$178.240 (S$194.2816)10+ S$173.620 (S$189.2458)25+ S$169.770 (S$185.0493)More Pricing... | - | PFA | Blue | - | 36AWG | Solid | - | 100ft | - | - | 30.5m | 300°C | - | 600V | Nickel Plated Copper | - | 0.43mm | CE | ThermoThin Series | ||||||
Reel of 1 Reel | 1+ S$375.840 (S$409.6656)2+ S$347.090 (S$378.3281)5+ S$326.190 (S$355.5471)10+ S$317.700 (S$346.293)25+ S$311.350 (S$339.3715)More Pricing... | - | PFA | Green | - | 18AWG | 19 x 30AWG | - | 100ft | - | - | 30.5m | 300°C | - | 600V | Nickel Plated Copper | - | 1.55mm | CE, UL AWM 11905 | ThermoThin Series | ||||||
Reel of 1 Reel | 1+ S$332.370 (S$362.2833)2+ S$306.980 (S$334.6082)5+ S$288.500 (S$314.465)10+ S$281.010 (S$306.3009)25+ S$275.390 (S$300.1751)More Pricing... | - | PFA | Orange | - | 20AWG | 19 x 32AWG | - | 100ft | - | - | 30.5m | 300°C | - | 600V | Nickel Plated Copper | - | 1.32mm | CE, UL AWM 11905 | ThermoThin Series | ||||||
Reel of 1 Reel | 1+ S$324.800 (S$354.032)5+ S$319.820 (S$348.6038)10+ S$314.830 (S$343.1647) | - | PTFE | Red | - | 28AWG | 19 x 40AWG | - | 328ft | - | - | 100m | 200°C | - | 600V | Silver Plated Copper | - | 0.99mm | MIL-W-16878/4 (Type E) | MIL-W-16878 Wire | ||||||
Reel of 1 Reel | 1+ S$324.800 (S$354.032)5+ S$318.310 (S$346.9579) | - | PTFE | Black | - | 28AWG | 19 x 40AWG | - | 328ft | - | - | 100m | 200°C | - | 600V | Silver Plated Copper | - | 0.99mm | MIL-W-16878/4 (Type E) | MIL-W-16878 Wire | ||||||
Reel of 1 Reel | 1+ S$225.980 (S$246.3182)5+ S$206.200 (S$224.758) | - | PTFE | Black | - | 26AWG | 19 x 38AWG | - | 328ft | - | - | 100m | 200°C | - | 250V | Silver Plated Copper | - | 0.84mm | MIL-W-16878/6 (Type ET) | MIL-W-16878 Wire | ||||||
Reel of 1 Reel | 1+ S$1,134.570 (S$1,236.6813) | - | MPPE | Blue | - | 14AWG | 41 x 30AWG | - | 1000ft | - | - | 305m | 105°C | 2.08mm² | 600V | Tinned Copper | - | 2.44mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Reel | 1+ S$145.200 (S$158.268)50+ S$134.800 (S$146.932) | - | PTFE | Brown | - | 30AWG | Solid | - | 100ft | - | - | 30.5m | 200°C | 0.051mm² | 250V | Silver Plated Copper | - | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$121.330 (S$132.2497)50+ S$106.160 (S$115.7144) | - | PVC | Black | - | 12AWG | 65 x 30AWG | - | 100ft | - | - | 30.5m | 80°C | 3.315mm² | 1kV | Tinned Copper | - | 3.175mm | MIL-W-76 B Type MW | - | ||||||
Reel of 1 Reel | 1+ S$533.260 (S$581.2534) | - | PTFE | Green | - | 28AWG | 7 x 0.13mm | - | 1000ft | - | - | 304.8m | 200°C | 0.072mm² | 600V | Silver Plated Copper | - | 0.89mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ S$228.360 (S$248.9124)50+ S$212.770 (S$231.9193)250+ S$175.100 (S$190.859) | - | - | - | - | - | 65 x 30AWG | - | - | - | - | - | - | 3.3mm² | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ S$266.550 (S$290.5395)50+ S$261.220 (S$284.7298) | - | PTFE | Brown | - | 16AWG | 19 x 29AWG | - | 100ft | - | - | 30.5m | 200°C | 1.23mm² | 600V | Tinned Copper | - | 2.03mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ S$74.870 (S$81.6083)50+ S$72.630 (S$79.1667) | - | - | - | - | - | 7 x 34AWG | - | - | - | - | - | - | 0.14mm² | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ S$220.810 (S$240.6829) | - | PTFE | Green | - | 24AWG | Solid | - | 100ft | - | - | 30.5m | 200°C | 0.2mm² | 600V | Silver Plated Copper | - | 1.016mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ S$145.200 (S$158.268)50+ S$134.800 (S$146.932) | - | PTFE | Red | - | 30AWG | Solid | - | 100ft | - | - | 30.5m | 200°C | 0.051mm² | 250V | Silver Plated Copper | - | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$754.360 (S$822.2524)50+ S$738.530 (S$804.9977) | - | - | - | - | - | 16 x 30AWG | - | - | - | - | - | - | 0.82mm² | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ S$239.650 (S$261.2185) | - | PTFE | White | - | 22AWG | Solid | - | 100ft | - | - | 30.5m | 200°C | 0.324mm² | 600V | Silver Plated Copper | - | 1.143mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ S$459.990 (S$501.3891)2+ S$449.800 (S$490.282)3+ S$432.450 (S$471.3705)5+ S$415.090 (S$452.4481)7+ S$410.350 (S$447.2815)More Pricing... | - | PVC | White, Orange | - | 22AWG | 7 x 30AWG | - | 1000ft | - | - | 305m | 105°C | 0.357mm² | 300V | Tinned Copper | - | 1.651mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$490.760 (S$534.9284) | - | PTFE | Red | - | 32AWG | 7 x 40AWG | - | 1000ft | - | - | 305m | 200°C | 0.03mm² | 250V | Silver Plated Copper | - | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||