Hook Up Wire :
4,720 Products FoundView
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ S$91.200 (S$99.408)5+ S$84.660 (S$92.2794)10+ S$82.970 (S$90.4373) | - | ETFE | White | - | 30AWG | Solid | - | 100ft | - | - | 30.5m | 150°C | 0.049mm² | - | Tinned Copper | - | 0.508mm | UL 1422, UL 1423, UL 1516, UL 1523 | - | ||||||
Reel of 1 Reel | 1+ S$284.940 (S$310.5846)5+ S$261.690 (S$285.2421) | - | PVC | Dark Blue | - | 10AWG | 84 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 6mm² | 600V | Copper | - | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+ S$183.700 (S$200.233) | - | PTFE | Green | - | 22AWG | 19 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | 0.385mm² | 250V | Silver Plated Copper | - | 1.092mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$70.430 (S$76.7687)50+ S$61.620 (S$67.1658) | - | PTFE | Brown | - | 24AWG | 19 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | 0.242mm² | 250V | Silver Plated Copper | - | 0.94mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
1 Metre | 1+ S$2.890 (S$3.1501)10+ S$2.800 (S$3.052)25+ S$2.700 (S$2.943)50+ S$2.510 (S$2.7359) | - | PVC | Grey | - | 12AWG | 56 x 0.3mm | - | 3.3ft | - | - | 1m | 105°C | 4mm² | 600V | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Reel | 1+ S$640.190 (S$697.8071)5+ S$592.770 (S$646.1193) | - | HOFR | Orange | - | - | - | - | 164ft | - | - | 50m | 85°C | 16mm² | 100V | Tinned Copper | - | 9.7mm | - | Pro Power 0361TQ HOFR Welding Cable | ||||||
Reel of 1 Reel | 1+ S$50.680 (S$55.2412)50+ S$44.340 (S$48.3306) | - | PTFE | Purple | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | 0.142mm² | 250V | Silver Plated Copper | - | 0.787mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$93.700 (S$102.133)50+ S$91.740 (S$99.9966) | - | PTFE | Green | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | 0.142mm² | 600V | Copper | - | 1.016mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ S$35.910 (S$39.1419)50+ S$31.420 (S$34.2478) | - | PVC | White | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 105°C | 0.142mm² | 150V | Copper | - | 1.02mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Reel of 1 Reel | 1+ S$220.580 (S$240.4322)5+ S$199.060 (S$216.9754) | - | PVC | White | - | 21AWG | 16 x 0.2mm | - | 1640ft | - | - | 500m | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
ALPHA WIRE | Reel of 100 Reel | 1+ S$352.570 (S$384.3013) | - | PTFE | Green | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | 0.229mm² | 600V | Tinned Copper | - | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | TUK SGACK902S Keystone Coupler | |||||
Reel of 1 Reel | 1+ S$196.330 (S$213.9997)5+ S$177.180 (S$193.1262) | - | LSZH | Brown | - | - | 45 x 0.25mm | - | 328ft | - | - | 100m | 90°C | 2.5mm² | 750V | Copper | - | 4.3mm | - | - | ||||||
Reel of 1 Reel | 1+ S$528.030 (S$575.5527)5+ S$488.910 (S$532.9119) | - | PVC | Blue | - | 14AWG | 50 x 0.25mm | - | 1640ft | - | - | 500m | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+ S$697.690 (S$760.4821)2+ S$663.340 (S$723.0406)3+ S$643.890 (S$701.8401)5+ S$633.350 (S$690.3515)7+ S$620.690 (S$676.5521)More Pricing... | - | PVC | White, Red | - | 18AWG | 16 x 30AWG | - | 1000ft | - | - | 305m | 105°C | 0.816mm² | 300V | Tinned Copper | - | 2.032mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$1,010.540 (S$1,101.4886)5+ S$935.680 (S$1,019.8912) | - | HOFR | Orange | - | - | - | - | 164ft | - | - | 50m | 85°C | 25mm² | 100V | Tinned Copper | - | 11.2mm | - | Pro Power 0361TQ HOFR Welding Cable | ||||||
Reel of 1 Reel | 1+ S$284.940 (S$310.5846)5+ S$261.690 (S$285.2421) | - | PVC | Orange | - | 10AWG | 84 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 6mm² | 600V | Copper | - | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+ S$1,365.870 (S$1,488.7983)5+ S$1,264.700 (S$1,378.523) | - | HOFR | Orange | - | - | - | - | 164ft | - | - | 50m | 85°C | 35mm² | 100V | Tinned Copper | - | 12.4mm | - | Pro Power 0361TQ HOFR Welding Cable | ||||||
Reel of 1 Reel | 1+ S$162.940 (S$177.6046)5+ S$143.510 (S$156.4259)10+ S$137.960 (S$150.3764) | - | - | - | - | - | 7 x 32AWG | - | - | - | - | - | - | - | - | - | 1.118mm | - | - | - | ||||||
Reel of 1 Reel | 1+ S$372.440 (S$405.9596)5+ S$342.030 (S$372.8127) | - | PVC | Blue | - | 16AWG | 30 x 0.25mm | - | 1640ft | - | - | 500m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
TE CONNECTIVITY | Reel of 1 Reel | 1+ S$329.590 (S$359.2531)50+ S$323.000 (S$352.070) | - | PVF2 | Green | - | - | 19 x 0.41mm | - | 328.084ft | - | - | 100m | - | 2.5mm² | 50V | Copper | - | 3mm | - | ACW0219 Series | |||||
Reel of 1 Reel | 1+ S$792.220 (S$863.5198)5+ S$733.530 (S$799.5477) | - | Rubber | Red | - | - | - | - | 164ft | - | - | 50m | 85°C | 25mm² | 100V | Copper | - | 11.5mm | - | Pro Power H01N2-D Welding Cable | ||||||
Reel of 1 Reel | 1+ S$78.770 (S$85.8593)5+ S$77.190 (S$84.1371)10+ S$75.620 (S$82.4258)25+ S$74.050 (S$80.7145) | - | PVC | Black | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30.5m | 80°C | 1.326mm² | 1kV | Tinned Copper | - | 2.33mm | MIL-W-76 B Type MW | - | ||||||
Reel of 1 Reel | 1+ S$50.680 (S$55.2412)50+ S$44.340 (S$48.3306) | - | PTFE | Green | - | 26AWG | Solid | - | 100ft | - | - | 30.5m | 200°C | 0.142mm² | 250V | Copper | - | 0.78mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
TE CONNECTIVITY | Reel of 1 Reel | 1+ S$413.040 (S$450.2136)50+ S$404.780 (S$441.2102) | - | PVF2 | Black | - | - | 19 x 0.41mm | - | 328.084ft | - | - | 100m | - | 2.5mm² | 50V | Copper | - | 3mm | - | ACW0219 Series | |||||
Reel of 1 Reel | 1+ S$95.770 (S$104.3893)5+ S$85.950 (S$93.6855) | - | PVC | Pink | - | 16AWG | 30 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||