Hook Up Wire :
4,719 Products FoundView
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ S$222.760 (S$242.8084)5+ S$204.560 (S$222.9704) | - | LSZH | Blue | - | - | - | - | 328ft | - | - | 100m | 90°C | 4mm² | 750V | Copper | - | 4.7mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | ||||||
Reel of 1 Reel | 1+ S$327.480 (S$356.9532) | - | PTFE | Blue | - | 18AWG | 19 x 30AWG | - | 100ft | - | - | 30.5m | 200°C | 0.969mm² | 1kV | Copper | - | 1.981mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | - | ||||||
Reel of 1 Reel | 1+ S$222.760 (S$242.8084)5+ S$204.560 (S$222.9704) | - | LSZH | Black | - | - | - | - | 328ft | - | - | 100m | 90°C | 4mm² | 750V | Copper | - | 4.7mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | ||||||
Reel of 1 Reel | 1+ S$80.610 (S$87.8649)50+ S$74.840 (S$81.5756) | - | PVC | Grey | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 80°C | 0.51mm² | 1kV | Copper | - | 1.727mm | MIL-W-76 B Type MW | - | ||||||
Reel of 1 Reel | 1+ S$55.090 (S$60.0481)50+ S$51.140 (S$55.7426) | - | PVC | Yellow | - | 30AWG | 7 x 38AWG | - | 100ft | - | - | 30.5m | 105°C | 0.057mm² | 300V | Copper | - | 1.09mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$208.700 (S$227.483) | - | PVC | Red | - | 18AWG | 19 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.96mm² | 150V | Tinned Copper | - | 1.78mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
MULTICOMP PRO | Reel of 1 Reel | 5+ S$8.870 (S$9.6683) | - | - | - | - | - | 16 x 30AWG | - | 25ft | - | - | - | 105°C | 0.82mm² | 600V | - | - | - | - | - | |||||
Reel of 1 Reel | 1+ S$167.290 (S$182.3461)5+ S$150.970 (S$164.5573) | - | PVC | Blue | - | 18AWG | 34 x 0.18mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 2mm | UL 1569 | - | ||||||
Reel of 1 Reel | 1+ S$144.050 (S$157.0145)5+ S$130.000 (S$141.700) | - | PVC | Blue | - | - | 7 x 0.67mm | - | 328ft | - | - | 100m | 70°C | 2.5mm² | 750V | Copper | - | 3.6mm | BS EN 50525-2-31, BS EN/IEC 60332-1-2 | Pro Power 6491X / H07V-R | ||||||
Reel of 1 Reel | 1+ S$84.820 (S$92.4538)50+ S$78.750 (S$85.8375)250+ S$77.180 (S$84.1262) | - | PVC | Slate | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 105°C | 0.14mm² | 150V | Tinned Copper | - | 0.9mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Reel of 1 Reel | 1+ S$100.130 (S$109.1417) | - | ETFE | White | - | 28AWG | Solid | - | 100ft | - | - | 30.5m | 150°C | 0.08mm² | - | Copper | - | 0.58mm | UL 1422, UL 1423, UL 1516, UL 1523 | - | ||||||
Reel of 1 Reel | 1+ S$1,134.590 (S$1,236.7031)2+ S$1,060.720 (S$1,156.1848)3+ S$1,046.610 (S$1,140.8049)5+ S$995.790 (S$1,085.4111)7+ S$982.540 (S$1,070.9686)More Pricing... | - | XLPE | Red | - | 12AWG | 65 x 30AWG | - | 100ft | - | - | 30.5m | 125°C | 3.29mm² | 3kV | Tinned Copper | - | 3.94mm | MIL-DTL-16878/3 (Type D), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$1,313.440 (S$1,431.6496) | - | EPDM Rubber | Black | - | 12AWG | 65 x 30AWG | - | 500ft | - | - | 152.4m | 105°C | - | 600V | Tinned Copper | - | 4.83mm | UL 3340, UL 3374 | - | ||||||
25 Metre | 1+ S$66.690 (S$72.6921)5+ S$60.850 (S$66.3265) | - | PVC | Blue | - | 17AWG | 259 x 0.07mm | - | 82ft | - | - | 25m | - | 1mm² | 1.5kV | Tinned Copper | - | 3.9mm | - | FlexiVolt-2V Series | ||||||
Reel of 1 Reel | 1+ S$222.760 (S$242.8084)5+ S$204.560 (S$222.9704) | - | LSZH | Grey | - | - | - | - | 328ft | - | - | 100m | 90°C | 4mm² | 750V | Copper | - | 4.7mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | ||||||
Reel of 1 Reel | 1+ S$222.760 (S$242.8084)5+ S$204.560 (S$222.9704) | - | LSZH | Green, Yellow | - | - | - | - | 328ft | - | - | 100m | 90°C | 4mm² | 750V | Copper | - | 4.7mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | ||||||
Reel of 1 Reel | 1+ S$51.470 (S$56.1023)5+ S$46.200 (S$50.358) | - | PVC | Grey | - | 24AWG | 11 x 0.16mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.4mm | UL 1007 | - | ||||||
Reel of 1 Reel | 1+ S$27.440 (S$29.9096)5+ S$25.840 (S$28.1656) | - | PVC | Blue | - | 30AWG | 7 x 0.1mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.1mm | UL 1569 | - | ||||||
Reel of 1 Reel | 1+ S$27.440 (S$29.9096)5+ S$25.840 (S$28.1656) | - | PVC | Brown | - | 30AWG | 7 x 0.1mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.1mm | UL 1007 | Pro Power UL1007 | ||||||
25 Metre | 1+ S$94.150 (S$102.6235)5+ S$85.910 (S$93.6419) | - | Silicone | Green, Yellow | - | 17AWG | 259 x 0.07mm | - | 82ft | - | - | 25m | 150°C | 1mm² | 600V | Tinned Copper | - | 3mm | - | SiliVolt-E Series | ||||||
Reel of 1 Reel | 1+ S$560.080 (S$610.4872)2+ S$532.580 (S$580.5122)5+ S$355.450 (S$387.4405)10+ S$338.040 (S$368.4636)25+ S$311.140 (S$339.1426) | - | PVC | White, Green | - | 24AWG | 19 x 36AWG | - | 1000ft | - | - | 305m | 105°C | 0.242mm² | 600V | Tinned Copper | - | 1.09mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 Reel | 1+ S$131.650 (S$143.4985)5+ S$118.810 (S$129.5029) | - | PVC | Yellow | - | 20AWG | 21 x 0.18mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.5mm | UL 1061 | - | ||||||
Reel of 1 Reel | 1+ S$80.610 (S$87.8649)50+ S$74.840 (S$81.5756) | - | PVC | Brown | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 80°C | 0.51mm² | 1kV | Copper | - | 1.727mm | MIL-W-76 B Type MW | - | ||||||
MULTICOMP PRO | Reel of 1 Reel | 1+ S$175.750 (S$191.5675)5+ S$158.610 (S$172.8849) | - | LSZH | Black | - | - | 7 x 0.67mm | - | 328ft | - | - | 100m | 90°C | 2.5mm² | 750V | Copper | - | 4.1mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | |||||
Reel of 1 Reel | 1+ S$321.380 (S$350.3042) | - | PVC | Purple | - | 22AWG | 19 x 34AWG | - | 1000ft | - | - | 305m | 105°C | 0.385mm² | 600V | Tinned Copper | - | 1.27mm | MIL-DTL-16878/1 (Type B) | - | ||||||